Part Details for DFR300J220RR73 by Dubilier
Overview of DFR300J220RR73 by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DFR300J220RR73
DFR300J220RR73 CAD Models
DFR300J220RR73 Part Data Attributes
|
DFR300J220RR73
Dubilier
Buy Now
Datasheet
|
Compare Parts:
DFR300J220RR73
Dubilier
Fixed Resistor, Metal Film, 3W, 220ohm, 750V, 5% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 750 V |
Alternate Parts for DFR300J220RR73
This table gives cross-reference parts and alternative options found for DFR300J220RR73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFR300J220RR73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMP300JBFMB220R | Fixed Resistor, Metal Film, 3W, 220ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DFR300J220RR73 vs FMP300JBFMB220R |
DFR300J220RBFFK | Fixed Resistor, Metal Film, 3W, 220ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | Dubilier | DFR300J220RR73 vs DFR300J220RBFFK |
FMP300JTF73-220R | Fixed Resistor, Metal Film, 3W, 220ohm, 750V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | DFR300J220RR73 vs FMP300JTF73-220R |
FMP300JRF73-220R | Fixed Resistor, Metal Film, 3W, 220ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DFR300J220RR73 vs FMP300JRF73-220R |
FMP300JBFM220R | Fixed Resistor, Metal Film, 3W, 220ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DFR300J220RR73 vs FMP300JBFM220R |
DFR300J220RBFK | Fixed Resistor, Metal Film, 3W, 220ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | Dubilier | DFR300J220RR73 vs DFR300J220RBFK |
FMP300JBFMR220R | Fixed Resistor, Metal Film, 3W, 220ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DFR300J220RR73 vs FMP300JBFMR220R |
FMP300JBFFFK220R | Fixed Resistor, Metal Film, 3W, 220ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DFR300J220RR73 vs FMP300JBFFFK220R |
FMP300JBF52-220R | Fixed Resistor, Metal Film, 3W, 220ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DFR300J220RR73 vs FMP300JBF52-220R |
FMP300JRF52-220R | Fixed Resistor, Metal Film, 3W, 220ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DFR300J220RR73 vs FMP300JRF52-220R |