DFR300J10MBM
Dubilier
Description: Fixed Resistor, Metal Film, 3W, 10000000ohm, 750V, 5% +/-Tol, -100,100ppm/Cel,

Overview of DFR300J10MBM by Dubilier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for DFR300J10MBM by Dubilier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DFR300J10MBM by Dubilier

DFR300J10MBM
Dubilier
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
DUBILIER
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Cylindrical
Lead Diameter
0.8 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
5 mm
Package Length
15.5 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
3 W
Resistance
10000000 Ω
Resistor Type
FIXED RESISTOR
Series
DFR
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Tolerance
5%
Working Voltage
750 V
Want to compare parts?
  1. DFR300J10MBM
    Dubilier
    Fixed Resistor, Metal Film, 3W, 10000000ohm, 750V, 5% +/-Tol, -100,100ppm/Cel,
    VS

Alternate Parts for DFR300J10MBM

This table gives cross-reference parts and alternative options found for DFR300J10MBM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFR300J10MBM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DFR300J10MBFKK Fixed Resistor, Metal Film, 3W, 10000000ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, Dubilier DFR300J10MBM vs DFR300J10MBFKK
FMP300JRF73-10M Fixed Resistor, Metal Film, 3W, 10000000ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, YAGEO Corporation DFR300J10MBM vs FMP300JRF73-10M
FMP300JBFMR10M Fixed Resistor, Metal Film, 3W, 10000000ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, YAGEO Corporation DFR300J10MBM vs FMP300JBFMR10M
DFR300J10MBFK Fixed Resistor, Metal Film, 3W, 10000000ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, Dubilier DFR300J10MBM vs DFR300J10MBFK
FMP300JBFMB10M Fixed Resistor, Metal Film, 3W, 10000000ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, YAGEO Corporation DFR300J10MBM vs FMP300JBFMB10M
DFR300J10MBF Fixed Resistor, Metal Film, 3W, 10000000ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, Dubilier DFR300J10MBM vs DFR300J10MBF
FMP300JBFFKK10M Fixed Resistor, Metal Film, 3W, 10000000ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, YAGEO Corporation DFR300J10MBM vs FMP300JBFFKK10M
DFR300J10MR73 Fixed Resistor, Metal Film, 3W, 10000000ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, Dubilier DFR300J10MBM vs DFR300J10MR73
FMP300JBFM10M Fixed Resistor, Metal Film, 3W, 10000000ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, YAGEO Corporation DFR300J10MBM vs FMP300JBFM10M
DFR300J10MT73 Fixed Resistor, Metal Film, 3W, 10000000ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, Dubilier DFR300J10MBM vs DFR300J10MT73

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DFR300J10MBM by Dubilier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DFR300J10MBM by Dubilier

  • Please alert me when DFR300J10MBM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DFR300J10MBM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DFR300J10MBM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DFR300J10MBM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DFR300J10MBM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DFR300J10MBM by Dubilier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: