Part Details for DFR300F25K5T73 by Dubilier
Overview of DFR300F25K5T73 by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for DFR300F25K5T73
DFR300F25K5T73 CAD Models
DFR300F25K5T73 Part Data Attributes
|
DFR300F25K5T73
Dubilier
Buy Now
Datasheet
|
Compare Parts:
DFR300F25K5T73
Dubilier
Fixed Resistor, Metal Film, 3W, 25500ohm, 750V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 25500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | DFR | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 750 V |
Alternate Parts for DFR300F25K5T73
This table gives cross-reference parts and alternative options found for DFR300F25K5T73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFR300F25K5T73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFR300F25K5BM | Fixed Resistor, Metal Film, 3W, 25500ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | DFR300F25K5T73 vs DFR300F25K5BM |
DFR300F25K5BF | Fixed Resistor, Metal Film, 3W, 25500ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | DFR300F25K5T73 vs DFR300F25K5BF |
FMP300FBF73-25K5 | Fixed Resistor, Metal Film, 3W, 25500ohm, 750V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | DFR300F25K5T73 vs FMP300FBF73-25K5 |
FMP300FTF52-25K5 | Fixed Resistor, Metal Film, 3W, 25500ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DFR300F25K5T73 vs FMP300FTF52-25K5 |
FMP300FBFMR25K5 | Fixed Resistor, Metal Film, 3W, 25500ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DFR300F25K5T73 vs FMP300FBFMR25K5 |
DFR300F25K5BFKK | Fixed Resistor, Metal Film, 3W, 25500ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | DFR300F25K5T73 vs DFR300F25K5BFKK |
FMP300FTF73-25K5 | Fixed Resistor, Metal Film, 3W, 25500ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DFR300F25K5T73 vs FMP300FTF73-25K5 |
FMP300FRF73-25K5 | Fixed Resistor, Metal Film, 3W, 25500ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DFR300F25K5T73 vs FMP300FRF73-25K5 |
FMP300FBFFFK25K5 | Fixed Resistor, Metal Film, 3W, 25500ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DFR300F25K5T73 vs FMP300FBFFFK25K5 |
FMP300FBFFKK25K5 | Fixed Resistor, Metal Film, 3W, 25500ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DFR300F25K5T73 vs FMP300FBFFKK25K5 |