Part Details for DFR300F221RBM by Dubilier
Overview of DFR300F221RBM by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DFR300F221RBM
DFR300F221RBM CAD Models
DFR300F221RBM Part Data Attributes
|
DFR300F221RBM
Dubilier
Buy Now
Datasheet
|
Compare Parts:
DFR300F221RBM
Dubilier
Fixed Resistor, Metal Film, 3W, 221ohm, 750V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 221 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 750 V |
Alternate Parts for DFR300F221RBM
This table gives cross-reference parts and alternative options found for DFR300F221RBM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFR300F221RBM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFR300F221RBFFK | Fixed Resistor, Metal Film, 3W, 221ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | DFR300F221RBM vs DFR300F221RBFFK |
DFR300F221RBFK | Fixed Resistor, Metal Film, 3W, 221ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | DFR300F221RBM vs DFR300F221RBFK |
FMP300FTF73-221R | Fixed Resistor, Metal Film, 3W, 221ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DFR300F221RBM vs FMP300FTF73-221R |
FMP300FBFMB221R | Fixed Resistor, Metal Film, 3W, 221ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DFR300F221RBM vs FMP300FBFMB221R |
FMP300FBFM221R | Fixed Resistor, Metal Film, 3W, 221ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DFR300F221RBM vs FMP300FBFM221R |
FMP300FRF73-221R | Fixed Resistor, Metal Film, 3W, 221ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DFR300F221RBM vs FMP300FRF73-221R |
FMP300FBFFKK221R | Fixed Resistor, Metal Film, 3W, 221ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DFR300F221RBM vs FMP300FBFFKK221R |
FMP300FBFFFK221R | Fixed Resistor, Metal Film, 3W, 221ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DFR300F221RBM vs FMP300FBFFFK221R |
FMP300FBF73-221R | Fixed Resistor, Metal Film, 3W, 221ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DFR300F221RBM vs FMP300FBF73-221R |