Part Details for DFR300F14K7B by Dubilier
Overview of DFR300F14K7B by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DFR300F14K7B
DFR300F14K7B CAD Models
DFR300F14K7B Part Data Attributes
|
DFR300F14K7B
Dubilier
Buy Now
Datasheet
|
Compare Parts:
DFR300F14K7B
Dubilier
Fixed Resistor, Metal Film, 3W, 14700ohm, 750V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 14700 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 750 V |
Alternate Parts for DFR300F14K7B
This table gives cross-reference parts and alternative options found for DFR300F14K7B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFR300F14K7B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFR300F14K7BM | Fixed Resistor, Metal Film, 3W, 14700ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | DFR300F14K7B vs DFR300F14K7BM |
FMP300FTF73-14K7 | Fixed Resistor, Metal Film, 3W, 14700ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DFR300F14K7B vs FMP300FTF73-14K7 |
DFR300F14K7BFK | Fixed Resistor, Metal Film, 3W, 14700ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | DFR300F14K7B vs DFR300F14K7BFK |
FMP300FRF73-14K7 | Fixed Resistor, Metal Film, 3W, 14700ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DFR300F14K7B vs FMP300FRF73-14K7 |
FMP300FBFFKK14K7 | Fixed Resistor, Metal Film, 3W, 14700ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DFR300F14K7B vs FMP300FBFFKK14K7 |
DFR300F14K7BFFK | Fixed Resistor, Metal Film, 3W, 14700ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | DFR300F14K7B vs DFR300F14K7BFFK |
DFR300F14K7BFKK | Fixed Resistor, Metal Film, 3W, 14700ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | DFR300F14K7B vs DFR300F14K7BFKK |
FMP300FBF73-14K7 | Fixed Resistor, Metal Film, 3W, 14700ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DFR300F14K7B vs FMP300FBF73-14K7 |