Part Details for DFR200F178KR52 by Dubilier
Overview of DFR200F178KR52 by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for DFR200F178KR52
DFR200F178KR52 CAD Models
DFR200F178KR52 Part Data Attributes
|
DFR200F178KR52
Dubilier
Buy Now
Datasheet
|
Compare Parts:
DFR200F178KR52
Dubilier
Fixed Resistor, Metal Film, 2W, 178000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.55 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.9 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 178000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | DFR | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for DFR200F178KR52
This table gives cross-reference parts and alternative options found for DFR200F178KR52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFR200F178KR52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFR200F178KB | Fixed Resistor, Metal Film, 2W, 178000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | DFR200F178KR52 vs DFR200F178KB |
FMP200FTF73-178K | Fixed Resistor, Metal Film, 2W, 178000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DFR200F178KR52 vs FMP200FTF73-178K |
FMP200FBF52-178K | Fixed Resistor, Metal Film, 2W, 178000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | DFR200F178KR52 vs FMP200FBF52-178K |
FMP200FBFMB178K | Fixed Resistor, Metal Film, 2W, 178000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DFR200F178KR52 vs FMP200FBFMB178K |
DFR200F178KT52 | Fixed Resistor, Metal Film, 2W, 178000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | DFR200F178KR52 vs DFR200F178KT52 |
DFR200F178KT52I | Fixed Resistor, Metal Film, 2W, 178000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | DFR200F178KR52 vs DFR200F178KT52I |
FMP200FTF52-178K | Fixed Resistor, Metal Film, 2W, 178000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DFR200F178KR52 vs FMP200FTF52-178K |