Part Details for DFR100F53R6R52 by Dubilier
Overview of DFR100F53R6R52 by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DFR100F53R6R52
DFR100F53R6R52 CAD Models
DFR100F53R6R52 Part Data Attributes
|
DFR100F53R6R52
Dubilier
Buy Now
Datasheet
|
Compare Parts:
DFR100F53R6R52
Dubilier
Fixed Resistor, Metal Film, 1W, 53.6ohm, 350V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.55 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 53.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for DFR100F53R6R52
This table gives cross-reference parts and alternative options found for DFR100F53R6R52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFR100F53R6R52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMP100FBF73-53R6 | Fixed Resistor, Metal Film, 1W, 53.6ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DFR100F53R6R52 vs FMP100FBF73-53R6 |
DFR100F53R6TPN | Fixed Resistor, Metal Film, 1W, 53.6ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | DFR100F53R6R52 vs DFR100F53R6TPN |
DFR100F53R6B | Fixed Resistor, Metal Film, 1W, 53.6ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | DFR100F53R6R52 vs DFR100F53R6B |
FMP100FBF52-53R6 | Fixed Resistor, Metal Film, 1W, 53.6ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DFR100F53R6R52 vs FMP100FBF52-53R6 |
DFR100F53R6T52I | Fixed Resistor, Metal Film, 1W, 53.6ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | DFR100F53R6R52 vs DFR100F53R6T52I |
FMP100FRF52-53R6 | Fixed Resistor, Metal Film, 1W, 53.6ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DFR100F53R6R52 vs FMP100FRF52-53R6 |
FMP100FBFM53R6 | Fixed Resistor, Metal Film, 1W, 53.6ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DFR100F53R6R52 vs FMP100FBFM53R6 |
DFR100F53R6T52 | Fixed Resistor, Metal Film, 1W, 53.6ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | DFR100F53R6R52 vs DFR100F53R6T52 |