Part Details for DFR100F340RTFT by Dubilier
Overview of DFR100F340RTFT by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for DFR100F340RTFT
DFR100F340RTFT CAD Models
DFR100F340RTFT Part Data Attributes
|
DFR100F340RTFT
Dubilier
Buy Now
Datasheet
|
Compare Parts:
DFR100F340RTFT
Dubilier
Fixed Resistor, Metal Film, 1W, 340ohm, 350V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.55 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 340 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | DFR | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for DFR100F340RTFT
This table gives cross-reference parts and alternative options found for DFR100F340RTFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFR100F340RTFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFR100F340RT52 | Fixed Resistor, Metal Film, 1W, 340ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | DFR100F340RTFT vs DFR100F340RT52 |
DFR100F340RR52 | Fixed Resistor, Metal Film, 1W, 340ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | DFR100F340RTFT vs DFR100F340RR52 |
DFR100F340RT52I | Fixed Resistor, Metal Film, 1W, 340ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | DFR100F340RTFT vs DFR100F340RT52I |
DFR100F340RTAV | Fixed Resistor, Metal Film, 1W, 340ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | DFR100F340RTFT vs DFR100F340RTAV |
FMP100FTF73-340R | Fixed Resistor, Metal Film, 1W, 340ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DFR100F340RTFT vs FMP100FTF73-340R |
DFR100F340RB | Fixed Resistor, Metal Film, 1W, 340ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | DFR100F340RTFT vs DFR100F340RB |
FMP100FTF52-340R | Fixed Resistor, Metal Film, 1W, 340ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DFR100F340RTFT vs FMP100FTF52-340R |
FMP100FRF52-340R | Fixed Resistor, Metal Film, 1W, 340ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DFR100F340RTFT vs FMP100FRF52-340R |
FMP100FBF52-340R | Fixed Resistor, Metal Film, 1W, 340ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DFR100F340RTFT vs FMP100FBF52-340R |
FMP100FBF73-340R | Fixed Resistor, Metal Film, 1W, 340ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DFR100F340RTFT vs FMP100FBF73-340R |