DFR050F523RB
Dubilier
Description: Fixed Resistor, Metal Film, 0.5W, 523ohm, 200V, 1% +/-Tol, -100,100ppm/Cel,

Overview of DFR050F523RB by Dubilier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for DFR050F523RB by Dubilier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DFR050F523RB by Dubilier

DFR050F523RB
Dubilier
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
DUBILIER
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Cylindrical
Lead Diameter
0.45 mm
Lead Length
28 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.9 mm
Package Length
3.4 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
0.5 W
Resistance
523 Ω
Resistor Type
FIXED RESISTOR
Series
DFR
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. DFR050F523RB
    Dubilier
    Fixed Resistor, Metal Film, 0.5W, 523ohm, 200V, 1% +/-Tol, -100,100ppm/Cel,
    VS

Alternate Parts for DFR050F523RB

This table gives cross-reference parts and alternative options found for DFR050F523RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFR050F523RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DFR050F523RT52 Fixed Resistor, Metal Film, 0.5W, 523ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, Dubilier DFR050F523RB vs DFR050F523RT52
DFR050F523RBM Fixed Resistor, Metal Film, 0.5W, 523ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, Dubilier DFR050F523RB vs DFR050F523RBM
DFR050F523RT52I Fixed Resistor, Metal Film, 0.5W, 523ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, Dubilier DFR050F523RB vs DFR050F523RT52I
FMP-50FBFM523R Fixed Resistor, Metal Film, 0.5W, 523ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation DFR050F523RB vs FMP-50FBFM523R
DFR050F523RR52 Fixed Resistor, Metal Film, 0.5W, 523ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, Dubilier DFR050F523RB vs DFR050F523RR52
FMP-50FBF52-523R Fixed Resistor, Metal Film, 0.5W, 523ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation DFR050F523RB vs FMP-50FBF52-523R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DFR050F523RB by Dubilier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DFR050F523RB by Dubilier

  • Please alert me when DFR050F523RB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DFR050F523RB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DFR050F523RB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DFR050F523RB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DFR050F523RB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DFR050F523RB by Dubilier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: