Part Details for DFR050F3R6R52 by Dubilier
Overview of DFR050F3R6R52 by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for DFR050F3R6R52
DFR050F3R6R52 CAD Models
DFR050F3R6R52 Part Data Attributes
|
DFR050F3R6R52
Dubilier
Buy Now
Datasheet
|
Compare Parts:
DFR050F3R6R52
Dubilier
Fixed Resistor, Metal Film, 0.5W, 3.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.45 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 3.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | DFR | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for DFR050F3R6R52
This table gives cross-reference parts and alternative options found for DFR050F3R6R52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFR050F3R6R52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMP-50FTF52-3R6 | Fixed Resistor, Metal Film, 0.5W, 3.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DFR050F3R6R52 vs FMP-50FTF52-3R6 |
DFR050F3R6B | Fixed Resistor, Metal Film, 0.5W, 3.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | DFR050F3R6R52 vs DFR050F3R6B |
DFR050F3R6T52I | Fixed Resistor, Metal Film, 0.5W, 3.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | DFR050F3R6R52 vs DFR050F3R6T52I |
DFR050F3R6BM | Fixed Resistor, Metal Film, 0.5W, 3.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | DFR050F3R6R52 vs DFR050F3R6BM |
FMP-50FRF52-3R6 | Fixed Resistor, Metal Film, 0.5W, 3.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DFR050F3R6R52 vs FMP-50FRF52-3R6 |
FMP-50FBF52-3R6 | Fixed Resistor, Metal Film, 0.5W, 3.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DFR050F3R6R52 vs FMP-50FBF52-3R6 |