DFNS1-MLECPI669.3266MHZXE25C
Description: LVPECL 100K Output Clock Oscillator, 669.3266MHz Nom, MINIATURE, SMD, 6 PIN

Overview of DFNS1-MLECPI669.3266MHZXE25C by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DFNS1-MLECPI669.3266MHZXE25C by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DFNS1-MLECPI669.3266MHZXE25C by CTS Corporation

DFNS1-MLECPI669.3266MHZXE25C
CTS Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CTS CORP
Package Description
MINIATURE, SMD, 6 PIN
Reach Compliance Code
compliant
Additional Feature
COMPLEMENTARY OUTPUT; ENABLE/DISABLE FUNCTION; SYMMETRY 45/55 POSSIBLE; TAPE AND REEL
Fall Time-Max
0.5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
669.3266 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVPECL 100K
Output Load
50 OHM
Physical Dimension
14.8mm x 9.1mm x 5.9mm
Rise Time-Max
0.5 ns
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. DFNS1-MLECPI669.3266MHZXE25C
    CTS Corporation
    LVPECL 100K Output Clock Oscillator, 669.3266MHz Nom, MINIATURE, SMD, 6 PIN
    VS

Related Parts for DFNS1-MLECPI669.3266MHZXE25C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DFNS1-MLECPI669.3266MHZXE25C by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DFNS1-MLECPI669.3266MHZXE... by CTS Corporation

Select Manufacturer
Which Manufacturer of DFNS1-MLECPI669.3266MHZXE... would you like to use for your alert(s)?
  • Please alert me when DFNS1-MLECPI669.3266MHZXE... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DFNS1-MLECPI669.3266MHZXE... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DFNS1-MLECPI669.3266MHZXE... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DFNS1-MLECPI669.3266MHZXE... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DFNS1-MLECPI669.3266MHZXE....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DFNS1-MLECPI669.3266MHZXE25C by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: