Part Details for DFNA1002FT5 by Vishay Intertechnologies
Overview of DFNA1002FT5 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFNA1002FT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DFNA1002FT5
|
Avnet Americas | DFNA 10K 1%ABS 0.5%RATIO T5 e3 (Alt: DFNA1002FT5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 27 Weeks, 0 Days | 0 |
|
$1.1346 / $1.6875 | Buy Now |
Part Details for DFNA1002FT5
DFNA1002FT5 CAD Models
DFNA1002FT5 Part Data Attributes
|
DFNA1002FT5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DFNA1002FT5
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1616, SOIC, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOIC, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 27 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.85 mm | |
Package Length | 4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 1616 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 3 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for DFNA1002FT5
This table gives cross-reference parts and alternative options found for DFNA1002FT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFNA1002FT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ORNTA1002FT0 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | DFNA1002FT5 vs ORNTA1002FT0 |
ORNTA1002FT3 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | DFNA1002FT5 vs ORNTA1002FT3 |
DFNA1002FTF | Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1616, SOIC, ROHS COMPLIANT | Vishay Intertechnologies | DFNA1002FT5 vs DFNA1002FTF |
ORNA1002FUF | Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | DFNA1002FT5 vs ORNA1002FUF |
DFNA1002FT3 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1616, SOIC, ROHS COMPLIANT | Vishay Intertechnologies | DFNA1002FT5 vs DFNA1002FT3 |
ORNTA1002FTS | Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | DFNA1002FT5 vs ORNTA1002FTS |
ORNA1002FT0 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | DFNA1002FT5 vs ORNA1002FT0 |
ORNA1002FT5 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | DFNA1002FT5 vs ORNA1002FT5 |