Part Details for DFNA1002FT3 by Vishay Thin Film
Overview of DFNA1002FT3 by Vishay Thin Film
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DFNA1002FT3
DFNA1002FT3 CAD Models
DFNA1002FT3 Part Data Attributes
|
DFNA1002FT3
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
DFNA1002FT3
Vishay Thin Film
RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1616, SOIC, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1616 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.85 mm | |
Package Length | 4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 1616 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 3 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for DFNA1002FT3
This table gives cross-reference parts and alternative options found for DFNA1002FT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFNA1002FT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ORNTA1002FTF | Vishay Intertechnologies | Check for Price | Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | DFNA1002FT3 vs ORNTA1002FTF |
DFNA1002FT0 | Vishay Thin Film | Check for Price | RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1616, SOIC, ROHS COMPLIANT | DFNA1002FT3 vs DFNA1002FT0 |
DFNA1002FTS | Vishay Thin Film | Check for Price | RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1616, SOIC, ROHS COMPLIANT | DFNA1002FT3 vs DFNA1002FTS |
ORNTA1002FT3 | Vishay Thin Film | Check for Price | RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1620, DIP, ROHS COMPLIANT | DFNA1002FT3 vs ORNTA1002FT3 |
DFNA1002FT1 | Vishay Thin Film | Check for Price | RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1616, SOIC, ROHS COMPLIANT | DFNA1002FT3 vs DFNA1002FT1 |
ORNTA1002FT0 | Vishay Intertechnologies | Check for Price | Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | DFNA1002FT3 vs ORNTA1002FT0 |