DFNA1002AT5
Description: RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1616, SOIC, ROHS COMPLIANT

Overview of DFNA1002AT5 by Vishay Thin Film

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Electronic Manufacturing

Price & Stock for DFNA1002AT5 by Vishay Thin Film

Part # Manufacturer Description Stock Price Buy
DISTI # DFNA-10KACT-ND
DigiKey RES ARRAY 4 RES 10K OHM 8VDFN Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3955
In Stock
  • 1 $5.5100
  • 10 $4.7300
  • 25 $4.5600
  • 50 $4.2420
  • 100 $3.5209
  • 250 $3.1815
  • 500 $2.9164
  • 1,000 $2.6725
  • 2,500 $2.6300
$2.6300 / $5.5100 Buy Now

CAD Models for DFNA1002AT5 by Vishay Thin Film
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DFNA1002AT5 by Vishay Thin Film

DFNA1002AT5
Vishay Thin Film
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 1616
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.20
Samacsys Manufacturer
Vishay
Additional Feature
PRECISION
Construction
Rectangular
Element Power Dissipation
0.1 W
First Element Resistance
10000 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.85 mm
Package Length
4 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
4 mm
Packing Method
TR
Rated Power Dissipation (P)
0.4 W
Rated Temperature
70 °C
Resistance
10000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
10000 Ω
Size Code
1616
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Temperature Coefficient Tracking
3 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. DFNA1002AT5
    Vishay Thin Film
    RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1616, SOIC, ROHS COMPLIANT
    VS

Alternate Parts for DFNA1002AT5

This table gives cross-reference parts and alternative options found for DFNA1002AT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFNA1002AT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ORNTA1002ATS RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1620, DIP, ROHS COMPLIANT Vishay Thin Film DFNA1002AT5 vs ORNTA1002ATS
ORNA1002AUF Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP Vishay Intertechnologies DFNA1002AT5 vs ORNA1002AUF
ORNTA1002AT3 Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP Vishay Intertechnologies DFNA1002AT5 vs ORNTA1002AT3
ORNTA1002AT3 RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1620, DIP, ROHS COMPLIANT Vishay Thin Film DFNA1002AT5 vs ORNTA1002AT3
ORNTA1002AT1 RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1620, DIP, ROHS COMPLIANT Vishay Thin Film DFNA1002AT5 vs ORNTA1002AT1
DFNA1002ATF Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1616, SOIC, ROHS COMPLIANT Vishay Intertechnologies DFNA1002AT5 vs DFNA1002ATF
ORNTA1002ATF RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1620, DIP, ROHS COMPLIANT Vishay Thin Film DFNA1002AT5 vs ORNTA1002ATF
DFNA1002AT0 Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1616, SOIC, ROHS COMPLIANT Vishay Intertechnologies DFNA1002AT5 vs DFNA1002AT0
ORNA1002AT5 RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1620, DIP Vishay Thin Film DFNA1002AT5 vs ORNA1002AT5
ORNA1002ATS Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP Vishay Intertechnologies DFNA1002AT5 vs ORNA1002ATS
Part Number Description Manufacturer Compare
DFNA1002ATF Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1616, SOIC, ROHS COMPLIANT Vishay Intertechnologies DFNA1002AT5 vs DFNA1002ATF
ORNTA1002AT0 Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP Vishay Intertechnologies DFNA1002AT5 vs ORNTA1002AT0
ORNTA1002AT1 Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP Vishay Intertechnologies DFNA1002AT5 vs ORNTA1002AT1
DFNA1002AT0 Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1616, SOIC, ROHS COMPLIANT Vishay Intertechnologies DFNA1002AT5 vs DFNA1002AT0
ORNTA1002AT5 Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP Vishay Intertechnologies DFNA1002AT5 vs ORNTA1002AT5
ORNA1002AT5 Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP Vishay Intertechnologies DFNA1002AT5 vs ORNA1002AT5
ORNA1002AUF Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP Vishay Intertechnologies DFNA1002AT5 vs ORNA1002AUF
ORNTA1002AT3 Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP Vishay Intertechnologies DFNA1002AT5 vs ORNTA1002AT3
DFNA1002AT5 Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1616, SOIC, ROHS COMPLIANT Vishay Intertechnologies DFNA1002AT5 vs DFNA1002AT5
ORNA1002ATS Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP Vishay Intertechnologies DFNA1002AT5 vs ORNA1002ATS

Related Parts for DFNA1002AT5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DFNA1002AT5 by Vishay Thin Film.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DFNA1002AT5 by Vishay Thin Film

Select Manufacturer
Which Manufacturer of DFNA1002AT5 would you like to use for your alert(s)?
  • Please alert me when DFNA1002AT5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DFNA1002AT5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DFNA1002AT5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DFNA1002AT5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DFNA1002AT5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DFNA1002AT5 by Vishay Thin Film

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: