There are no models available for this part yet.
Overview of DFNA1001DT0 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Electronic Manufacturing
Price & Stock for DFNA1001DT0 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DFNA1001DT0
|
Avnet Americas | DFNA 1K 0.5%ABS 0.1%RATIO T0 e3 (Alt: DFNA1001DT0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days | 0 |
|
$1.3298 / $3.3210 | Buy Now |
CAD Models for DFNA1001DT0 by Vishay Intertechnologies
Part Data Attributes for DFNA1001DT0 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SOIC, ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
30 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
Element Power Dissipation
|
0.1 W
|
First Element Resistance
|
1000 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.85 mm
|
Package Length
|
4 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
4 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.4 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1000 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
1000 Ω
|
Size Code
|
1616
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Temperature Coefficient Tracking
|
3 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
100 V
|
Alternate Parts for DFNA1001DT0
This table gives cross-reference parts and alternative options found for DFNA1001DT0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFNA1001DT0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ORNTA1001DTS | Array/Network Resistor, Isolated, Thin Film, 0.4W, 1000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | DFNA1001DT0 vs ORNTA1001DTS |
ORNTA1001DUF | Array/Network Resistor, Isolated, Thin Film, 0.4W, 1000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | DFNA1001DT0 vs ORNTA1001DUF |
DFNA1001DT5 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 1000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1616, SOIC, ROHS COMPLIANT | Vishay Intertechnologies | DFNA1001DT0 vs DFNA1001DT5 |
DFNA1001DTS | Array/Network Resistor, Isolated, Thin Film, 0.4W, 1000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1616, SOIC, ROHS COMPLIANT | Vishay Intertechnologies | DFNA1001DT0 vs DFNA1001DTS |
ORNA1001DTS | Array/Network Resistor, Isolated, Thin Film, 0.4W, 1000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | DFNA1001DT0 vs ORNA1001DTS |