Part Details for DFM1MA4 by Hitachi Ltd
Overview of DFM1MA4 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for DFM1MA4
DFM1MA4 CAD Models
DFM1MA4 Part Data Attributes
|
DFM1MA4
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
DFM1MA4
Hitachi Ltd
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SURFACE MOUNT PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for DFM1MA4
This table gives cross-reference parts and alternative options found for DFM1MA4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFM1MA4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER1Y | Rectifier Diode, 1 Element, 1A, 1600V V(RRM), Silicon, DO-215AA, SMBG, 2 PIN | Microsemi Corporation | DFM1MA4 vs ER1Y |
FM5819L | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | Rectron Semiconductor | DFM1MA4 vs FM5819L |
FM5819 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Formosa Microsemi Co Ltd | DFM1MA4 vs FM5819 |
FM5819 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | DFM1MA4 vs FM5819 |
M4 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, CASE R-5, 2 PIN | Micro Electronics Ltd | DFM1MA4 vs M4 |
ER1Y-TP | Rectifier Diode, 1 Element, 1A, Silicon, HSMB, 2 PIN | Micro Commercial Components | DFM1MA4 vs ER1Y-TP |
ER1V | Rectifier Diode, 1 Element, 1A, 1400V V(RRM), Silicon, DO-215AA, SMBG, 2 PIN | Microsemi Corporation | DFM1MA4 vs ER1V |
GS1G-TS03P | DIODE 1 A, 400 V, SILICON, SIGNAL DIODE, DO-214AC, SMAJ, 2 PIN, Signal Diode | Micro Commercial Components | DFM1MA4 vs GS1G-TS03P |
FES26B | Rectifier Diode, Avalanche, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Fagor Electrónica | DFM1MA4 vs FES26B |
FES26C | Rectifier Diode, Avalanche, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Fagor Electrónica | DFM1MA4 vs FES26C |