Part Details for DFLZ15Q by Galaxy Microelectronics
Overview of DFLZ15Q by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for DFLZ15Q
DFLZ15Q CAD Models
DFLZ15Q Part Data Attributes
|
DFLZ15Q
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
DFLZ15Q
Galaxy Microelectronics
Zener Diode; Configuration: Single; Tolerance: 0.05; VZ Typ (V): 15; P Max (mW): 1; Package: SOD-123T; Pin: Z1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | SOD-123T | |
Reach Compliance Code | unknown |