Part Details for DFLT28A-7 by Diodes Incorporated
Overview of DFLT28A-7 by Diodes Incorporated
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFLT28A-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8296
|
Newark | Tvs Diode, Unidir, 28V, Powerdi 123 Rohs Compliant: Yes |Diodes Inc. DFLT28A-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2795 |
|
$0.1670 / $0.5500 | Buy Now |
DISTI #
31-DFLT28A-7CT-ND
|
DigiKey | TVS DIODE 28VWM 45.4VC PWRDI 123 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2775 In Stock |
|
$0.1098 / $0.4300 | Buy Now |
DISTI #
DFLT28A-7
|
Avnet Americas | Diode TVS Single Uni-Dir 28V 1.125KW 2-Pin PowerDI 123 T/R - Tape and Reel (Alt: DFLT28A-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.0697 | Buy Now |
DISTI #
621-DFLT28A-7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 225W 28.0V RoHS: Compliant | 4621 |
|
$0.1120 / $0.4300 | Buy Now |
DISTI #
V36:1790_06697527
|
Arrow Electronics | Diode TVS Single Uni-Dir 28V 225W 2-Pin PowerDI 123 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2339 | Americas - 3000 |
|
$0.0975 / $0.1190 | Buy Now |
DISTI #
V79:2366_23814103
|
Arrow Electronics | Diode TVS Single Uni-Dir 28V 225W 2-Pin PowerDI 123 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1820 | Americas - 750 |
|
$0.1146 | Buy Now |
|
Future Electronics | TVS Diode Single Uni-Dir 28V 1.125KW 2-Pin PowerDI 123 T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0956 / $0.1070 | Buy Now |
|
Future Electronics | TVS Diode Single Uni-Dir 28V 1.125KW 2-Pin PowerDI 123 T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0956 / $0.1070 | Buy Now |
DISTI #
DFLT28A-7
|
TME | Diode: TVS, 225W, 31.1÷34.4V, 4.96A, unidirectional, PowerDI®123 Min Qty: 1 | 0 |
|
$0.0980 / $0.2960 | RFQ |
DISTI #
DFLT28A-7
|
Avnet Silica | Diode TVS Single Uni-Dir 28V 1.125KW 2-Pin PowerDI 123 T/R (Alt: DFLT28A-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
Part Details for DFLT28A-7
DFLT28A-7 CAD Models
DFLT28A-7 Part Data Attributes
|
DFLT28A-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DFLT28A-7
Diodes Incorporated
Trans Voltage Suppressor Diode, 225W, 28V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, POWERDI 123, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Manufacturer Package Code | POWERDI 123 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 34.4 V | |
Breakdown Voltage-Min | 31.1 V | |
Breakdown Voltage-Nom | 32.75 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 45.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 225 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 28 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 28 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for DFLT28A-7
This table gives cross-reference parts and alternative options found for DFLT28A-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFLT28A-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF28A-HE3-08 | Trans Voltage Suppressor Diode, 1000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | DFLT28A-7 vs SMF28A-HE3-08 |
SMF28 | Trans Voltage Suppressor Diode, 200W, 28V V(RWM), Unidirectional, 1 Element, Silicon, | HY Electronic Corp | DFLT28A-7 vs SMF28 |
SMF28A_R2_00001 | Trans Voltage Suppressor Diode, 200W, 28V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | DFLT28A-7 vs SMF28A_R2_00001 |
SMF28A | Trans Voltage Suppressor Diode, 200W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | DFLT28A-7 vs SMF28A |
SMF28A | Trans Voltage Suppressor Diode, 200W, 28V V(RWM), Unidirectional, 1 Element, Silicon, | Hitano Enterprise Corp | DFLT28A-7 vs SMF28A |
SMF28A | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | DFLT28A-7 vs SMF28A |
SMF28AT1G | Trans Voltage Suppressor Diode, 1000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 498, 2 PIN | Littelfuse Inc | DFLT28A-7 vs SMF28AT1G |
SMF28A | Trans Voltage Suppressor Diode, 200W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | DFLT28A-7 vs SMF28A |
SMF28A-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | DFLT28A-7 vs SMF28A-T |
SMF28A-HM3-08 | Trans Voltage Suppressor Diode, 1000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | DFLT28A-7 vs SMF28A-HM3-08 |