-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M5493
|
Newark | Bridge Rectifier, 1.5A, 800V, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:800V, Average Forward Current:1.5A, Bridge Rectifier Case Style:Smd, No. Of Pins:4Pins, Forward Voltage Max:1.1V, Forward Surge Current:50A Rohs Compliant: Yes |Vishay DFL1508S-E3/77 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5200 / $0.8160 | Buy Now |
DISTI #
DFL1508S-E3/77
|
Avnet Americas | 1.5A,800V,GPP,LOW PROFILE SMDIP,BRID - Tape and Reel (Alt: DFL1508S-E3/77) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2367 | Buy Now |
DISTI #
625-DFL1508S-E3/77
|
Mouser Electronics | Bridge Rectifiers 800 Volt 1.5 Amp 50 Amp IFSM RoHS: Compliant | 14342 |
|
$0.2490 / $0.5300 | Buy Now |
|
Future Electronics | DFL1508 Series 800V 50A Miniature Glass Passivated Single-Phase Bridge Rectifier RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.2450 / $0.2600 | Buy Now |
|
Future Electronics | DFL1508 Series 800V 50A Miniature Glass Passivated Single-Phase Bridge Rectifier RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2450 / $0.2600 | Buy Now |
DISTI #
DFL1508S-E3/77
|
TTI | Bridge Rectifiers 800 Volt 1.5 Amp 50 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2500 / $0.2550 | Buy Now |
DISTI #
DFL1508S-E3/77
|
EBV Elektronik | Diode Rectifier Bridge Single 800V 1.5A 4-Pin Case DFS T/R (Alt: DFL1508S-E3/77) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days | EBV - 93000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 75000 |
|
$0.3537 / $0.3823 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DFL1508S-E3/77
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DFL1508S-E3/77
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for DFL1508S-E3/77. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFL1508S-E3/77, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF1508S-E3/45 | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE DFS, 4 PIN | Vishay Intertechnologies | DFL1508S-E3/77 vs DF1508S-E3/45 |
DFL1508S-E3/45 | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, | Vishay Intertechnologies | DFL1508S-E3/77 vs DFL1508S-E3/45 |