DFE201612E-1R5M=P2
Description: General Purpose Inductor,

Overview of DFE201612E-1R5M=P2 by TOKO Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DFE32CAH1R5MR0L Murata Manufacturing Co Ltd Fixed IND 1.5uH 4800mA POWRTRN
DFE322520F-1R5M=P2 Murata Manufacturing Co Ltd Fixed IND 1.5uH 5200mA NONAUTO

CAD Models for DFE201612E-1R5M=P2 by TOKO Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DFE201612E-1R5M=P2 by TOKO Inc

DFE201612E-1R5M=P2
TOKO Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
TOKO INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Inductor Type
GENERAL PURPOSE INDUCTOR
Want to compare parts?
  1. DFE201612E-1R5M=P2
    TOKO Inc
    General Purpose Inductor,
    VS

Related Parts for DFE201612E-1R5M=P2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DFE201612E-1R5M=P2 by TOKO Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DFE201612E-1R5M=P2 by TOKO Inc

Select Manufacturer
Which Manufacturer of DFE201612E-1R5M=P2 would you like to use for your alert(s)?
  • Please alert me when DFE201612E-1R5M=P2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DFE201612E-1R5M=P2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DFE201612E-1R5M=P2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DFE201612E-1R5M=P2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DFE201612E-1R5M=P2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DFE201612E-1R5M=P2 by TOKO Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: