Part Details for DFB-1310-4I-50SMF-FCAPC by Finisar Corporation
Overview of DFB-1310-4I-50SMF-FCAPC by Finisar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6013-103KLC | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT | |
LPO6013-103KLB | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT | |
LPO6013-103KXB | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ceramic-Core, SMD, 2421, CHIP |
Part Details for DFB-1310-4I-50SMF-FCAPC
DFB-1310-4I-50SMF-FCAPC CAD Models
DFB-1310-4I-50SMF-FCAPC Part Data Attributes
|
DFB-1310-4I-50SMF-FCAPC
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
DFB-1310-4I-50SMF-FCAPC
Finisar Corporation
DFB Laser Diode Emitter, 1290nm Min, 1330nm Max, 2488Mbps, FC/APC Connector, TO-56, Panel Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FINISAR CORP | |
Package Description | TO-56 | |
Reach Compliance Code | unknown | |
Body Length or Diameter | 17 mm | |
Built-in Feature | ISOLATOR, MONITOR PHOTODIODE | |
Connection Type | FC/APC CONNECTOR | |
Data Rate | 2488 Mbps | |
Fall Time-Max | 0.09 ns | |
Fiber Optic Device Type | DFB LASER DIODE EMITTER | |
Fiber Type | SMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1330 nm | |
Operating Wavelength-Min | 1290 nm | |
Operating Wavelength-Nom | 1310 nm | |
Package Style | TO-56 | |
Return Loss-Min | 12 dB | |
Rise Time | 0.09 ns | |
Spectral Width | 1 nm | |
Supply Current | 70 mA | |
Supply Voltage-Max | 1.3 V | |
Supply Voltage-Min | 1 V | |
Supply Voltage-Nom | 1.15 V | |
Surface Mount | NO | |
Threshold Current-Min | 10 mA | |
Transmission Type | ANALOG/DIGITAL |