Part Details for DFA20-SAFREQC1/5 by CTS Corporation
Overview of DFA20-SAFREQC1/5 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for DFA20-SAFREQC1/5
DFA20-SAFREQC1/5 CAD Models
DFA20-SAFREQC1/5 Part Data Attributes
|
DFA20-SAFREQC1/5
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
DFA20-SAFREQC1/5
CTS Corporation
Sine Output Oscillator, 4MHz Min, 27MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | SUPPLY VOLTAGE 5 TO 15 V POSSIBLE | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | YES | |
Frequency Stability | 1% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 27 MHz | |
Operating Frequency-Min | 4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 0.6363 V | |
Physical Dimension | 20.3mm x 20.3mm x 9.7mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |