Part Details for DFA14-CHVFREQE1 by CTS Fordahl SA
Overview of DFA14-CHVFREQE1 by CTS Fordahl SA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for DFA14-CHVFREQE1
DFA14-CHVFREQE1 CAD Models
DFA14-CHVFREQE1 Part Data Attributes
|
DFA14-CHVFREQE1
CTS Fordahl SA
Buy Now
Datasheet
|
Compare Parts:
DFA14-CHVFREQE1
CTS Fordahl SA
HCMOS/TTL Output Clock Oscillator, 5MHz Min, 52MHz Max, MINIATURE, DIP-14/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FORDAHL SA | |
Reach Compliance Code | compliant | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 1% | |
Manufacturer Series | DFA 14-CH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 52 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 2 TTL, 15 pF | |
Physical Dimension | 20.3mm x 12.7mm x 8.5mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % |