-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontrollers, LQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF70845AD80FPV#ZB | Renesas Electronics Corporation | 32-bit Microcontrollers | |
DF70845AD80FPV | Renesas Electronics Corporation | 32-bit Microcontrollers |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF70845AD80FPV-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 112LQFP Min Qty: 60 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$38.0173 | Buy Now |
DISTI #
DF70845AD80FPV
|
Avnet Americas | MCU 32-bit SuperH RISC 512KB Flash 3.3V/5V 112-Pin LQFP - Trays (Alt: DF70845AD80FPV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 135 |
|
$28.9399 / $30.7733 | Buy Now |
DISTI #
968-DF70845AD80FPV
|
Mouser Electronics | 32-bit Microcontrollers - MCU MCU 5/3V 512K I-temp Pb-free FP-112EV RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | 32-bit Microcontrollers - MCU MCU 5/3V 512K I-temp Pb-free FP-112EV RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 60 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$37.2800 / $37.6600 | Buy Now |
DISTI #
DF70845AD80FPV
|
Avnet Asia | MCU 32-bit SuperH RISC 512KB Flash 3.3V/5V 112-Pin LQFP (Alt: DF70845AD80FPV) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DF70845AD80FPV
|
Avnet Silica | MCU 32-bit SuperH RISC 512KB Flash 3.3V/5V 112-Pin LQFP (Alt: DF70845AD80FPV) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF70845AD80FPV
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DF70845AD80FPV
Renesas Electronics Corporation
32-bit Microcontrollers, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LQFP, | |
Pin Count | 112 | |
Manufacturer Package Code | PLQP0112JA | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AS 4.5 TO 5.5 V SUPPLY | |
Address Bus Width | 30 | |
Bit Size | 32 | |
Clock Frequency-Max | 12.5 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G112 | |
Length | 20 mm | |
Number of I/O Lines | 84 | |
Number of Terminals | 112 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |