Part Details for DF5A-1822SC by Hirose Electric Co Ltd
Overview of DF5A-1822SC by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for DF5A-1822SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9937
|
Newark | 5.0Mm Pitch Miniature Potting For Secondary Power Supply |Hirose(Hrs) DF5A-1822SC RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0780 / $0.0860 | Buy Now |
DISTI #
H125569-ND
|
DigiKey | CONN SOCKET 18-22AWG CRIMP TIN Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
165 In Stock |
|
$0.0626 / $0.1300 | Buy Now |
DISTI #
DF5A-1822SC
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bag (Alt: DF5A-1822SC) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.0521 | Buy Now |
DISTI #
798-DF5A-1822SC
|
Mouser Electronics | Headers & Wire Housings MINI POTTING CONN AWG18-22 SKT CONT RoHS: Compliant | 8297 |
|
$0.0530 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.0525 | Buy Now |
DISTI #
HIRDF5A-1822SC
|
Heilind Electronics | 676-0004-0-00 BAG | Americas - 0 in Stock |
|
$0.0672 / $0.0860 | Buy Now |
|
Onlinecomponents.com | 5.0mm Pitch Miniature Potting for Secondary Power Supply RoHS: Compliant | 0 |
|
$0.0505 / $0.0827 | Buy Now |
DISTI #
000000000003971926
|
Sager | Headers & Wire Housings MINI POTTING CONN AWG18-22 SKT CONT Min Qty: 100 | 0 |
|
$0.0540 / $0.0720 | Buy Now |
DISTI #
676-0004-0-00
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Bag (Alt: 676-0004-0-00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF5A-1822SC
DF5A-1822SC CAD Models
DF5A-1822SC Part Data Attributes
|
DF5A-1822SC
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF5A-1822SC
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 30 mΩ | |
Contact Style | SQUARE PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Rated Current | 8 A | |
Terminal Type | CRIMP | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |