Part Details for DF59-22PCFA by Hirose Electric Co Ltd
Overview of DF59-22PCFA by Hirose Electric Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402DF-591X | Coilcraft Inc | RF inductor, ferrite core, 5% tol, SMT, RoHS | |
0402DF-591XJRU | Coilcraft Inc | General Purpose Inductor, | |
0402DF-591XJR | Coilcraft Inc | RF inductor, ferrite core, 5% tol, SMT, RoHS |
Price & Stock for DF59-22PCFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0377
|
Newark | Rect Pwr Contact, Pin, Crimp, Product Range:Df59 Series, Contact Plating:Gold Plated Contacts, Contact Material:Phosphor Bronze, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Min:-, Wire Size Awg Max:- Rohs Compliant: Yes |Hirose(Hrs) DF59-22PCFA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9998 |
|
$0.0590 | Buy Now |
DISTI #
H11957CT-ND
|
DigiKey | CONN SSL PLUG CONT 22AWG CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Tape & Reel (TR) |
353276 In Stock |
|
$0.0537 / $0.1600 | Buy Now |
DISTI #
DF59-22PCFA
|
Avnet Americas | DF59-22PCFA , 6670016800 - Tape and Reel (Alt: DF59-22PCFA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0606 | Buy Now |
DISTI #
798-DF59-22PCFA
|
Mouser Electronics | Lighting Connectors 22 AWG MALE CONTACT GOLD, SWING-LOCK RoHS: Compliant | 10697 |
|
$0.0530 / $0.1400 | Buy Now |
|
Future Electronics | DF59 Series 22 AWG Board to Cable/Wire Crimp Socket Contact Connector RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0590 / $0.0626 | Buy Now |
DISTI #
HIRDF59-22PCFA
|
Heilind Electronics | 667-0016-8-00 REEL CONN SSL PLUG CONT 22AWG CRIMP | Americas - 0 in Stock |
|
$0.0672 / $0.0807 | Buy Now |
|
Onlinecomponents.com | 2.0mm Pitch, Multi Functional Connectors (UL/CSA Certified) RoHS: Compliant | 0 |
|
$0.0549 / $0.0725 | Buy Now |
DISTI #
DF59-22PCFA
|
TME | connector DF59-22PCFA Min Qty: 10000 | 0 |
|
$0.1240 | RFQ |
DISTI #
000000000003971900
|
Sager | Lighting Connectors 22 AWG MALE CONTACT GOLD, SWING-LOCK Min Qty: 10000 | 0 |
|
$0.0630 / $0.0830 | Buy Now |
DISTI #
667-0016-8-00
|
Avnet Abacus | DF59-22PCFA , 6670016800 (Alt: 667-0016-8-00) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF59-22PCFA
DF59-22PCFA CAD Models
DF59-22PCFA Part Data Attributes
|
DF59-22PCFA
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF59-22PCFA
Hirose Electric Co Ltd
Connector Accessory, Contact, Phosphor Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Approvals | CUL; UL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Contact Style | SQUARE PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.06 inch | |
Terminal Type | CRIMP |