-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8542
|
Newark | Connector, Rcpt, 2Pos, 1Row, 0.8Mm, Pitch Spacing:0.8Mm, No. Of Contacts:2Contacts, Gender:Receptacle, Product Range:Df52 Series, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts, Contactrohs Compliant: Yes |Hirose(Hrs) DF52-2S-0.8H(21) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3112 |
|
$0.2970 / $0.5070 | Buy Now |
DISTI #
13AC8543
|
Newark | Connector, Rcpt, 2Pos, 1Row, 0.8Mm, Pitch Spacing:0.8Mm, No. Of Contacts:2Contacts, Gender:Receptacle, Product Range:Df52 Series, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts, Contactrohs Compliant: Yes |Hirose(Hrs) DF52-2S-0.8H(21) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1710 / $0.1910 | Buy Now |
DISTI #
H125096CT-ND
|
DigiKey | CONN SOCKET 2P 0.031 TIN SMD R/A Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1613 In Stock |
|
$0.2036 / $0.4700 | Buy Now |
DISTI #
DF52-2S-0.8H(21)
|
Avnet Americas | Conn Wire to Board RCP 2 POS 0.8mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: DF52-2S-0.8H(21)) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1825 / $0.2117 | Buy Now |
DISTI #
798-DF52-2S-0.8H21
|
Mouser Electronics | Headers & Wire Housings Recep 2P R/A 0.8mm Pitch RoHS: Compliant | 4965 |
|
$0.1620 / $0.4700 | Buy Now |
|
Future Electronics | DF52 Series 2 Position 0.8mm Pitch Surface Mount Right Angle Socket Connector RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1830 / $0.1900 | Buy Now |
DISTI #
HIRDF52-2S-0.8H(21)
|
Heilind Electronics | WTB RCPT HDR, 0.8MM, 2 CKT 668-0004-5 21 REEL | Americas - 0 in Stock |
|
$0.2016 / $0.2318 | Buy Now |
|
Onlinecomponents.com | 0.8mm Pitch, Small & Robust Wire-to-Board Connectors RoHS: Compliant |
5000 In Stock |
|
$0.1647 / $0.2086 | Buy Now |
DISTI #
DF52-2S-0.8H-21
|
TME | Connector: wire-board, DF52, SMT, PIN: 2, socket, on PCBs, male Min Qty: 1 | 0 |
|
$0.1580 / $0.4600 | RFQ |
DISTI #
000000000005532098
|
Sager | Headers & Wire Housings Recep 2P R/A 0.8mm Pitch Min Qty: 5000 | 0 |
|
$0.1820 / $0.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF52-2S-0.8H(21)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF52-2S-0.8H(21)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.069 inch | |
Body Depth | 0.109 inch | |
Body Length | 0.097 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 40u inch | |
Rated Current (Signal) | 2.5 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |