Part Details for DF51-28DEP-2C by Hirose Electric Co Ltd
Overview of DF51-28DEP-2C by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for DF51-28DEP-2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2382
|
Newark | Plug Housing, 28Pos, 2Mm, Pbt, Blk, Product Range:Signalbee Df51 Series, Gender:Plug, No. Of Positions:28Ways, Pitch Spacing:2Mm, For Use With:Hirose Df51 Series Pin Crimp Contacts, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Hirose(Hrs) DF51-28DEP-2C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $1.1700 | Buy Now |
DISTI #
H125892-ND
|
DigiKey | CONN PLUG HSG 28POS 2.00MM Min Qty: 100 Lead time: 16 Weeks Container: Bulk |
79 In Stock |
|
$0.5250 / $0.6560 | Buy Now |
DISTI #
DF51-28DEP-2C
|
Avnet Americas | Conn Housing Wire to Board PL 28 POS 2mm ST Cable Mount Bag - Bag (Alt: DF51-28DEP-2C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.6000 / $0.6960 | Buy Now |
DISTI #
798-DF51-28DEP-2C
|
Mouser Electronics | Headers & Wire Housings 28P 2R 2MM 2A INLINE PLUG AWG 28 to 24 RoHS: Compliant | 565 |
|
$0.5250 / $0.8800 | Buy Now |
|
Future Electronics | DF51 Series Dual Row 28 Position 2 mm Positive Lock Wire to Board In-Line Plug RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.6000 / $0.6900 | Buy Now |
DISTI #
HIRDF51-28DEP-2C
|
Heilind Electronics | 543-5083-0-00 PACK | Americas - 0 in Stock |
|
$0.7328 / $0.9380 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5500 / $0.9450 | Buy Now |
DISTI #
DF51-28DEP-2C
|
TME | Plug, wire-wire, male, DF51, 2mm, PIN: 28, crimped, for cable, 250V Min Qty: 100 | 0 |
|
$0.7000 | RFQ |
DISTI #
000000000005628008
|
Sager | Headers & Wire Housings 28P 2R 2MM 2A INLINE PLUG AWG 28 to 24 Min Qty: 100 | 0 |
|
$0.5170 / $0.6340 | Buy Now |
DISTI #
543-5083-0-00
|
Avnet Abacus | (Alt: 543-5083-0-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF51-28DEP-2C
DF51-28DEP-2C CAD Models
DF51-28DEP-2C Part Data Attributes
|
DF51-28DEP-2C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF51-28DEP-2C
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |