Part Details for DF451-08 by STMicroelectronics
Overview of DF451-08 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DF451-08
DF451-08 CAD Models
DF451-08 Part Data Attributes
|
DF451-08
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
DF451-08
STMicroelectronics
RECTIFIER DIODE,800V V(RRM),DO-200AA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.65 V | |
Non-rep Pk Forward Current-Max | 3500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 250 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO |