There are no models available for this part yet.
Overview of DF40TC(3.0)-20DS-0.4V(51) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS389020DSET | Texas Instruments | Low-Quiescent-Current 1% Accurate Supervisor With Programmable Delay 6-WSON -40 to 125 | |
TPS25820DSSR | Texas Instruments | TPS2582x USB Type-C 1.5-A Source Controller and Power Switch 12-WSON -40 to 125 | |
TPS3703A7120DSERQ1 | Texas Instruments | Automotive high-accuracy window supervisor with reset time delay 6-WSON -40 to 125 |
Price & Stock for DF40TC(3.0)-20DS-0.4V(51) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AK9887
|
Newark | 0.4Mm Pitch, 3.38Mm Depth, 125 C Heat Resistance, Board-To-Board Connector For Automotive |Hirose(Hrs) DF40TC(3.0)-20DS-0.4V(51) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6600 / $0.7600 | Buy Now | |
DISTI #
26-DF40TC(3.0)-20DS-0.4V(51)TR-ND
|
DigiKey | CONN 0.4MM RCPT SMD 20POS Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4877 | Buy Now | |
DISTI #
DF40TC(3.0)-20DS-0
|
Avnet Americas | Connector Stacking Receptacle 20 Position 3mm Stack Height 0.4mm Solder Straight Surface Mount - Tape and Reel (Alt: DF40TC(3.0)-20DS-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
798-DF40TC3020DS4V51
|
Mouser Electronics | FFC & FPC Connectors BOARD TO FPC CONN, RCPT, 20POS RoHS: Compliant | 0 |
|
$0.4470 / $0.4880 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks | 0 |
|
$0.4640 | Buy Now | ||
DISTI #
000000000006373300
|
Sager | FFC & FPC Connectors BOARD TO FPC CONN, RCPT, 20POS Min Qty: 3000 | 0 |
|
$0.4700 / $0.6300 | Buy Now | |
DISTI #
684-4275-0-51
|
Avnet Abacus | (Alt: 684-4275-0-51) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for DF40TC(3.0)-20DS-0.4V(51) by Hirose Electric Co Ltd
Part Data Attributes for DF40TC(3.0)-20DS-0.4V(51) by Hirose Electric Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
Gold (Au)
|
JESD-609 Code
|
e4
|