-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9850
|
Newark | Mezzanine Conn, Rcpt, 60Pos, 2Row, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.4Mm, No. Of Rows:2Rows, No. Of Contacts:60Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Product Range:Df40 Rohs Compliant: Yes |Hirose(Hrs) DF40HC(4.0)-60DS-0.4V(51) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 900 |
|
$1.3400 / $1.5400 | Buy Now |
DISTI #
29AH3963
|
Newark | Connector, Stacking, Rcpt, 60Pos, 2Row, Product Range:Df40 Series, No. Of Contacts:60Contacts, Gender:Receptacle, Pitch Spacing:0.4Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:-, Contact Plating:Gold Rohs Compliant: Yes |Hirose(Hrs) DF40HC(4.0)-60DS-0.4V(51) Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 1919 |
|
$0.9330 | Buy Now |
DISTI #
68X2611
|
Newark | Stacking Board Connector, Df40 Series, Receptacle, 0.4 Mm, 60, Surface Mount, Gold Plated Contacts Rohs Compliant: Yes |Hirose(Hrs) DF40HC(4.0)-60DS-0.4V(51) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3385 |
|
$1.1300 / $2.0300 | Buy Now |
DISTI #
H11918CT-ND
|
DigiKey | CONN RCPT 60POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14046 In Stock |
|
$0.8797 / $1.8300 | Buy Now |
DISTI #
DF40HC(4.0)-60DS-0
|
Avnet Americas | HISDF40HC(4.0)-60DS-0.4V(51) - Tape and Reel (Alt: DF40HC(4.0)-60DS-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9625 / $1.1165 | Buy Now |
DISTI #
798-DF4HC4060DS04V51
|
Mouser Electronics | Board to Board & Mezzanine Connectors 60P 2 ROW RECEPTACLE 4MM HGHT .4MM PITCH RoHS: Compliant | 6156 |
|
$0.8990 / $1.8200 | Buy Now |
|
Future Electronics | CONN RCPT 60POS SMD GOLD RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.9850 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 150 |
|
$0.7312 / $1.9500 | Buy Now |
|
Quest Components | 32 |
|
$1.3125 / $2.1000 | Buy Now | |
|
Quest Components | 120 |
|
$0.9750 / $2.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF40HC(4.0)-60DS-0.4V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF40HC(4.0)-60DS-0.4V(51)
Hirose Electric Co Ltd
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.133 inch | |
Body Depth | 0.154 inch | |
Body Length | 0.575 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 90 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.016 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.38 mm | |
Plating Thickness | 1.969u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |