DF40C-100DP-0.4V(51)
Hirose Electric Co Ltd
Description: Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT

Overview of DF40C-100DP-0.4V(51) by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 15 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for DF40C-100DP-0.4V(51) by Hirose Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 65AK9728
Newark Mezzanine Conn, Hdr, 100Pos, 2Row, Mezzanine Connector Type:Header, Pitch Spacing:0.4Mm, No. Of Rows:2Rows, No. Of Contacts:100Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Product Range:Df40 Rohs Compliant: Yes |Hirose(Hrs) DF40C-100DP-0.4V(51) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 3610
  • 1 $1.1100
  • 25,000 $1.1100
$1.1100 Buy Now
DISTI # 29AH3947
Newark Conn, Stacking, Header, 100Pos, 2Row, Product Range:Df40 Series, No. Of Contacts:100Contacts, Gender:Header, Pitch Spacing:0.4Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:-, Contact Plating:Gold Plated Rohs Compliant: Yes |Hirose(Hrs) DF40C-100DP-0.4V(51) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10 $0.8360
$0.8360 Buy Now
DISTI # 68X2587
Newark Stacking Board Connector, Df40 Series, Header, 0.4 Mm, 100, Surface Mount, Gold Plated Contacts Rohs Compliant: Yes |Hirose(Hrs) DF40C-100DP-0.4V(51) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $1.8300
  • 10 $1.5200
  • 25 $1.3100
  • 50 $1.1700
$1.1700 / $1.8300 Buy Now
DISTI # H11614CT-ND
DigiKey CONN PLUG 100POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 5299
In Stock
  • 1 $1.7500
  • 10 $1.5190
  • 25 $1.4544
  • 50 $1.4220
  • 100 $1.3574
  • 250 $1.2282
  • 500 $1.1312
  • 1,000 $0.9696
  • 2,500 $0.9050
  • 5,000 $0.8351
  • 10,000 $0.8000
$0.8000 / $1.7500 Buy Now
DISTI # DF40C-100DP-0.4V(5
Avnet Americas Conn Stacking PL 100 POS 1.5mmStack Height 0.4mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: DF40C-100DP-0.4V(5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 5,000 $1.0440
  • 10,000 $0.9720
  • 20,000 $0.9000
$0.9000 / $1.0440 Buy Now
DISTI # 798-DF40C100DP0.4V51
Mouser Electronics Board to Board & Mezzanine Connectors 100P SMT HEADER NO FITTING, NO BOSS RoHS: Compliant 34771
  • 1 $1.7400
  • 10 $1.5100
  • 100 $1.3500
  • 500 $1.1300
  • 1,000 $0.9690
  • 2,500 $0.9040
  • 5,000 $0.8590
$0.8590 / $1.7400 Buy Now
Future Electronics DF40 Series 100 Position Dual Row 0.4 mm Vertical Surface Mount Pin Header RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel 5000
Reel
  • 5,000 $0.8250
$0.8250 Buy Now
DISTI # HIRDF40C-100DP-0.4V(51)
Heilind Electronics 684-4032-1-51 REEL Americas - 0 in Stock
15000 On Order
  • 5,000 $1.1250
  • 10,000 $1.1077
$1.1077 / $1.1250 Buy Now
Onlinecomponents.com 0.4mm Pitch, 1.5-4.0mm Height, Board to Board / FPC to Board Connectors RoHS: Compliant 5000 In Stock
  • 250 $1.1250
  • 500 $1.0750
  • 1,000 $1.0290
  • 2,500 $0.9860
  • 5,000 $0.9600
  • 10,000 $0.9460
  • 15,000 $0.9230
$0.9230 / $1.1250 Buy Now
Quest Components BOARD STACKING CONNECTOR, 100 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.016 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, BLACK INSULATOR, PLUG 48
  • 1 $3.6000
  • 4 $2.4000
  • 11 $1.8000
$1.8000 / $3.6000 Buy Now
DISTI # DF40C-100DP-04V-51
TME Connector: PCB to PCB, male, PIN: 100, 0.4mm, DF40, -30÷85°C, SMT Min Qty: 1 3700
  • 1 $1.1500
  • 5 $1.0300
  • 25 $0.9100
  • 150 $0.8000
$0.8000 / $1.1500 Buy Now
DISTI # 000000000003971646
Sager Board to Board & Mezzanine Connectors 100P SMT HEADER NO FITTING, NO BOSS Min Qty: 5000 0
  • 5,000 $1.2000
  • 25,000 $1.0300
  • 50,000 $0.9600
  • 125,000 $0.9000
$0.9000 / $1.2000 Buy Now
DISTI # 684-4032-1-51
Avnet Abacus Conn Stacking PL 100 POS 1.5mmStack Height 0.4mm Solder ST SMD Emboss T/R (Alt: 684-4032-1-51) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Abacus - 40000
Buy Now
DISTI # C1S312300424920
Chip1Stop Conn Board to Board HDR 100 POS 0.4mm Solder ST SMD T/R RoHS: Compliant Container: Cut Tape 5225
  • 5 $1.6800
  • 10 $1.3700
  • 50 $1.3600
  • 100 $1.1800
  • 200 $1.1100
  • 500 $1.0800
  • 1,000 $0.9300
  • 5,000 $0.7210
$0.7210 / $1.6800 Buy Now
Master Electronics 0.4mm Pitch, 1.5-4.0mm Height, Board to Board / FPC to Board Connectors RoHS: Compliant 5000 In Stock
  • 250 $1.1250
  • 500 $1.0750
  • 1,000 $1.0290
  • 2,500 $0.9860
  • 5,000 $0.9600
  • 10,000 $0.9460
  • 15,000 $0.9230
$0.9230 / $1.1250 Buy Now

CAD Models for DF40C-100DP-0.4V(51) by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DF40C-100DP-0.4V(51) by Hirose Electric Co Ltd

DF40C-100DP-0.4V(51)
Hirose Electric Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Hirose
Body Breadth
0.073 inch
Body Depth
0.045 inch
Body Length
0.847 inch
Body/Shell Style
PLUG
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
90 mΩ
Contact Style
BELLOWED TYPE
DIN Conformance
NO
Dielectric Withstanding Voltage
100VAC V
Durability
30 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
50000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.016 inch
Mating Information
MULTIPLE MATING PARTS ARE AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-35 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.71 mm
Plating Thickness
1.969u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
0.3 A
Reference Standard
UL
Terminal Pitch
0.4 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
100
UL Flammability Code
94V-0
Want to compare parts?
  1. DF40C-100DP-0.4V(51)
    Hirose Electric Co Ltd
    Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
    VS

Related Parts for DF40C-100DP-0.4V(51)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DF40C-100DP-0.4V(51) by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DF40C-100DP-0.4V(51) by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of DF40C-100DP-0.4V(51) would you like to use for your alert(s)?
  • Please alert me when DF40C-100DP-0.4V(51) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DF40C-100DP-0.4V(51) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DF40C-100DP-0.4V(51) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DF40C-100DP-0.4V(51) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DF40C-100DP-0.4V(51).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DF40C-100DP-0.4V(51) by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: