Part Details for DF4-11P-2C(40) by Hirose Electric Co Ltd
Overview of DF4-11P-2C(40) by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51747-11100000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51753-003LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51747-11100000A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. |
Part Details for DF4-11P-2C(40)
DF4-11P-2C(40) CAD Models
DF4-11P-2C(40) Part Data Attributes
|
DF4-11P-2C(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF4-11P-2C(40)
Hirose Electric Co Ltd
Board Connector, 11 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Black Insulator, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | COMPATIBLE CONTACTS: DF4-2428PCF; DF4-2428PC, SOLDERED DIRECTLY TO THE BOARD | |
Body Breadth | 0.11 inch | |
Body Depth | 0.157 inch | |
Body Length | 0.886 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | HOUSING SIDE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for DF4-11P-2C(40)
This table gives cross-reference parts and alternative options found for DF4-11P-2C(40). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF4-11P-2C(40), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14-44-5211 | Board Connector, 11 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Molex | DF4-11P-2C(40) vs 14-44-5211 |
14-45-0211 | Board Connector, 11 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Molex | DF4-11P-2C(40) vs 14-45-0211 |
14-44-2511 | Board Connector, 11 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Molex | DF4-11P-2C(40) vs 14-44-2511 |
14-56-7117 | Board Connector, 11 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Plug | Molex | DF4-11P-2C(40) vs 14-56-7117 |
1-103944-0 | 11 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | DF4-11P-2C(40) vs 1-103944-0 |
DF4-11P-2C(41) | Board Connector, 11 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Black Insulator, Plug | Hirose Electric Co Ltd | DF4-11P-2C(40) vs DF4-11P-2C(41) |