Part Details for DF3E-11P-2V(21) by Hirose Electric Co Ltd
Overview of DF3E-11P-2V(21) by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51747-11100000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51753-003LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51747-11100000A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. |
Price & Stock for DF3E-11P-2V(21)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H125317CT-ND
|
DigiKey | CONN HEADER SMD 11POS 2MM Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
880 In Stock |
|
$0.5979 / $1.0800 | Buy Now |
DISTI #
DF3E-11P-2V(21)
|
Avnet Americas | Connector Wire to Board Shrouded Header 11 Position 2mm Solder Straight Surface Mount - Tape and Reel (Alt: DF3E-11P-2V(21)) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
798-DF3E-11P-2V21
|
Mouser Electronics | Headers & Wire Housings 2MM STRT PIN HDR 11P SMT TIN RoHS: Compliant | 980 |
|
$0.5050 / $1.1300 | Buy Now |
DISTI #
000000000005531936
|
Sager | Headers & Wire Housings 2MM STRT PIN HDR 11P SMT TIN | 0 |
|
Buy Now |
Part Details for DF3E-11P-2V(21)
DF3E-11P-2V(21) CAD Models
DF3E-11P-2V(21) Part Data Attributes
|
DF3E-11P-2V(21)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF3E-11P-2V(21)
Hirose Electric Co Ltd
Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF3E-11P-2V(21)
This table gives cross-reference parts and alternative options found for DF3E-11P-2V(21). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF3E-11P-2V(21), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL543-1037-5-21 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Hirose Electric Co Ltd | DF3E-11P-2V(21) vs CL543-1037-5-21 |
DF3Z-11P-2V(21) | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Hirose Electric Co Ltd | DF3E-11P-2V(21) vs DF3Z-11P-2V(21) |
CL543-1065-0-21 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Hirose Electric Co Ltd | DF3E-11P-2V(21) vs CL543-1065-0-21 |
DF3Z-11P-2V(50) | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Hirose Electric Co Ltd | DF3E-11P-2V(21) vs DF3Z-11P-2V(50) |
CL543-1037-5-20 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Hirose Electric Co Ltd | DF3E-11P-2V(21) vs CL543-1037-5-20 |
B11B-PH-SM3-TB | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | JST Manufacturing | DF3E-11P-2V(21) vs B11B-PH-SM3-TB |
DF3DZ-11P-2V(21) | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Hirose Electric Co Ltd | DF3E-11P-2V(21) vs DF3DZ-11P-2V(21) |