Part Details for DF3A5.6LFU(TE85L,F) by Toshiba America Electronic Components
Overview of DF3A5.6LFU(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for DF3A5.6LFU(TE85L,F)
DF3A5.6LFU(TE85L,F) CAD Models
DF3A5.6LFU(TE85L,F) Part Data Attributes
|
DF3A5.6LFU(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DF3A5.6LFU(TE85L,F)
Toshiba America Electronic Components
ZENER DIODE,DUAL, THREE TERMINAL, COMMON ANODE,5.6V V(Z),5.3%,SOT-323
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 50 Ω | |
Operating Temperature-Max | 125 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.1 W | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5.3% | |
Working Test Current | 5 mA |