DF36A-30S-0.4V(51)
Hirose Electric Co Ltd
Description: Board Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT

Overview of DF36A-30S-0.4V(51) by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
10123730-000030BLF Amphenol Communications Solutions HPCE VT Receptacle 30S
10159558-A30221RLF Amphenol Communications Solutions ComboStak® Vertical Header 5P 30S 5P Height 2.3mm
10159559-A30221RLF Amphenol Communications Solutions ComboStak® Vertical Receptacle 5P 30S 5P Height 7.7mm

Price & Stock for DF36A-30S-0.4V(51) by Hirose Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 65AK9485
Newark 0.4Mm Pitch, 1.5Mm Mated Height, Board-To-Fine Coaxial Cable |Hirose(Hrs) DF36A-30S-0.4V(51) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.4200
  • 20,000 $1.2600
$1.2600 / $1.4200 Buy Now
DISTI # H11978CT-ND
DigiKey CONN RCPT 30POS 0.016 GOLD SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR), Tape & Reel (TR) 15816
In Stock
  • 1 $1.5800
  • 1 $1.2100
  • 10 $1.0510
  • 25 $1.0064
  • 50 $0.9840
  • 100 $0.9393
  • 250 $0.8499
  • 500 $0.7875
  • 4,000 $0.7206
$0.7206 / $1.5800 Buy Now
DISTI # DF36A-30S-0.4V(51)
Avnet Americas HISDF36A-30S-0.4V(51) - Tape and Reel (Alt: DF36A-30S-0.4V(51)) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 4,000 $1.0295
  • 8,000 $0.9585
  • 16,000 $0.8875
$0.8875 / $1.0295 Buy Now
DISTI # 798-DF36A30S04V51
Mouser Electronics Headers & Wire Housings 30P STRT SMT RECEPT .4MM PITCH RoHS: Compliant 6613
  • 1 $1.2100
  • 10 $0.9840
  • 100 $0.8500
  • 500 $0.7880
  • 4,000 $0.7560
$0.7560 / $1.2100 Buy Now
Future Electronics DF36A Series 30 Position Single Row 0.4 mm Pitch Black SMT Receptacle RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 4,000 $0.8900
$0.8900 Buy Now
Future Electronics DF36A Series 30 Position Single Row 0.4 mm Pitch Black SMT Receptacle RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 4,000 $0.8900
$0.8900 Buy Now
DISTI # HIRDF36A-30S-0.4V(51)
Heilind Electronics 662-4017-0-51 REEL Americas - 0 in Stock
  • 4,000 $1.1094
  • 8,000 $1.0923
$1.0923 / $1.1094 Buy Now
Onlinecomponents.com 0.4mm Pitch, 1.5mm Mated Height, Board-to-Fine Coaxial Cable RoHS: Compliant 0
  • 1,000 $2.4140
  • 2,000 $1.2780
  • 3,000 $0.8990
  • 4,000 $0.8810
$0.8810 / $2.4140 Buy Now
Bristol Electronics   2953
RFQ
Quest Components 30 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE 2362
  • 1 $2.4812
  • 524 $1.0235
  • 978 $0.9305
$0.9305 / $2.4812 Buy Now
DISTI # 000000000003971206
Sager Headers & Wire Housings 30P STRT SMT RECEPT .4MM PITCH Min Qty: 4000 0
  • 4,000 $1.1800
  • 20,000 $1.0100
  • 40,000 $0.9500
  • 100,000 $0.8900
$0.8900 / $1.1800 Buy Now
DISTI # 662-4017-0-51
Avnet Abacus HISDF36A-30S-0.4V(51) (Alt: 662-4017-0-51) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S312300428546
Chip1Stop Conn Board to Board RCP 30 POS 0.4mm Solder ST SMD Embossed T/R RoHS: Compliant Container: Cut Tape 4000
  • 5 $0.7860
  • 10 $0.6830
  • 50 $0.6390
  • 100 $0.6100
  • 200 $0.5910
  • 500 $0.5110
  • 1,000 $0.4920
  • 4,000 $0.4680
$0.4680 / $0.7860 Buy Now

CAD Models for DF36A-30S-0.4V(51) by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DF36A-30S-0.4V(51) by Hirose Electric Co Ltd

DF36A-30S-0.4V(51)
Hirose Electric Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Hirose
Additional Feature
SHIELDED
Body Breadth
0.059 inch
Body Depth
0.059 inch
Body Length
0.617 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
80 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
100VAC V
Durability
30 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
50000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.016 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-35 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Reference Standard
UL
Terminal Pitch
0.4 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
30
UL Flammability Code
94V-0
Want to compare parts?
  1. DF36A-30S-0.4V(51)
    Hirose Electric Co Ltd
    Board Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
    VS

Related Parts for DF36A-30S-0.4V(51)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DF36A-30S-0.4V(51) by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DF36A-30S-0.4V(51) by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of DF36A-30S-0.4V(51) would you like to use for your alert(s)?
  • Please alert me when DF36A-30S-0.4V(51) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DF36A-30S-0.4V(51) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DF36A-30S-0.4V(51) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DF36A-30S-0.4V(51) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DF36A-30S-0.4V(51).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DF36A-30S-0.4V(51) by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: