Part Details for DF33-12DP-3.3DSA(24) by Hirose Electric Co Ltd
Overview of DF33-12DP-3.3DSA(24) by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812DPS-103MC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, SMD, CHIP, 1812 | |
1812DPS-222MLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
1812DPS-472KLB | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, SMT, RoHS |
Price & Stock for DF33-12DP-3.3DSA(24)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H11641-ND
|
DigiKey | CONN HEADER VERT 12POS 3.3MM Min Qty: 50 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.5892 | Buy Now |
DISTI #
DF33-12DP-3.3DSA(2
|
Avnet Americas | Connector Power Header 12 Position 3.3mm Solder Straight Through Hole 12 Terminal 1 Port Tray - Trays (Alt: DF33-12DP-3.3DSA(2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
RFQ | |
DISTI #
798-DF3312DP33DSA24
|
Mouser Electronics | Board to Board & Mezzanine Connectors HDR 12P 3.3MM DL TIN RoHS: Compliant | 0 |
|
$0.5570 / $0.6340 | Order Now |
DISTI #
DF33-12DP-3.3DSA
|
TME | connector DF33-12DP-3.3DSA(24) Min Qty: 50 | 0 |
|
$0.3880 | RFQ |
DISTI #
000000000003971141
|
Sager | Board to Board & Mezzanine Connectors HDR 12P 3.3MM DL TIN | 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2011 Date Code: 2011 | 180 |
|
$0.1430 / $0.1540 | Buy Now |
Part Details for DF33-12DP-3.3DSA(24)
DF33-12DP-3.3DSA(24) CAD Models
DF33-12DP-3.3DSA(24) Part Data Attributes
|
DF33-12DP-3.3DSA(24)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF33-12DP-3.3DSA(24)
Hirose Electric Co Ltd
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |