Part Details for DF30RB-20DP-0.4V(82) by Hirose Electric Co Ltd
Overview of DF30RB-20DP-0.4V(82) by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJL5020DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 38A 135Mohm To-3P | |
RJK5020DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 40A 118Mohm To-3P | |
RJK6020DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 32A 175Mohm To-3P |
Part Details for DF30RB-20DP-0.4V(82)
DF30RB-20DP-0.4V(82) CAD Models
DF30RB-20DP-0.4V(82) Part Data Attributes
|
DF30RB-20DP-0.4V(82)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF30RB-20DP-0.4V(82)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR |
Alternate Parts for DF30RB-20DP-0.4V(82)
This table gives cross-reference parts and alternative options found for DF30RB-20DP-0.4V(82). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF30RB-20DP-0.4V(82), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF30FB-20DP-0.4V(82) | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Hirose Electric Co Ltd | DF30RB-20DP-0.4V(82) vs DF30FB-20DP-0.4V(82) |
DF30FB-20DP-0.4V(81) | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Hirose Electric Co Ltd | DF30RB-20DP-0.4V(82) vs DF30FB-20DP-0.4V(81) |
CL684-1279-8-81 | Board Connector | Hirose Electric Co Ltd | DF30RB-20DP-0.4V(82) vs CL684-1279-8-81 |
CL684-11295-81 | Board Connector | Hirose Electric Co Ltd | DF30RB-20DP-0.4V(82) vs CL684-11295-81 |
CL684-1279-8-82 | Board Connector | Hirose Electric Co Ltd | DF30RB-20DP-0.4V(82) vs CL684-1279-8-82 |
CL684-1129-5-81 | TWO PART BOARD CONNECTOR | Hirose Electric Co Ltd | DF30RB-20DP-0.4V(82) vs CL684-1129-5-81 |