Part Details for DF3-19S-2C(50) by Hirose Electric Co Ltd
Overview of DF3-19S-2C(50) by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DF3-19S-2C(50)
DF3-19S-2C(50) CAD Models
DF3-19S-2C(50) Part Data Attributes
|
DF3-19S-2C(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF3-19S-2C(50)
Hirose Electric Co Ltd
Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |
Alternate Parts for DF3-19S-2C(50)
This table gives cross-reference parts and alternative options found for DF3-19S-2C(50). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF3-19S-2C(50), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1702740000 | Board Connector, 9 Contact(s), 1 Row(s), Female, Screw Terminal, Socket | Weidmüller Interface GmbH & Co. KG | DF3-19S-2C(50) vs 1702740000 |
1660780000 | Board Connector, 9 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | DF3-19S-2C(50) vs 1660780000 |
316-83-109-41-013101 | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | DF3-19S-2C(50) vs 316-83-109-41-013101 |
1640230000 | Board Connector, 9 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | DF3-19S-2C(50) vs 1640230000 |
FCN-723J009/1 | Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | FUJITSU Component Ltd | DF3-19S-2C(50) vs FCN-723J009/1 |
1500260000 | Board Connector, 9 Contact(s), 1 Row(s), Female, Screw Terminal, Socket | Weidmüller Interface GmbH & Co. KG | DF3-19S-2C(50) vs 1500260000 |
IDSS-09-S-12.00-T | Board Connector, 9 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Samtec Inc | DF3-19S-2C(50) vs IDSS-09-S-12.00-T |
SS-109-G-21C | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | DF3-19S-2C(50) vs SS-109-G-21C |
326-83-109-41-002101 | Board Connector, 9 Contact(s), 1 Row(s), Female, Wire Wrap Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | DF3-19S-2C(50) vs 326-83-109-41-002101 |
801-13-009-10-003000 | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | DF3-19S-2C(50) vs 801-13-009-10-003000 |