Part Details for DF3-14S-2C by Hirose Electric Co Ltd
Overview of DF3-14S-2C by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF3-14S-2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9136
|
Newark | [Signalbee ] 2.0Mm Pitch Discrete Wire, Board To Board Connectors (Ul/Csa Certified) |Hirose(Hrs) DF3-14S-2C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1200 / $0.1380 | Buy Now |
DISTI #
H2291-ND
|
DigiKey | CONN RCPT HSG 14POS 2.00MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
285 In Stock |
|
$0.1000 / $0.2400 | Buy Now |
DISTI #
DF3-14S-2C
|
Avnet Americas | Conn Housing SKT 14 POS 2mm Crimp ST Panel Mount Bag - Bag (Alt: DF3-14S-2C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bag | 0 |
|
$0.0862 / $0.1001 | Buy Now |
DISTI #
798-DF3-14S-2C
|
Mouser Electronics | Headers & Wire Housings 2MM RECEPT HOUSING 14 POS CRIMP RoHS: Compliant | 5873 |
|
$0.0780 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 770 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$0.0793 | Buy Now |
DISTI #
HIRDF3-14S-2C
|
Heilind Electronics | 543-0015-7-00 BAG | Americas - 0 in Stock |
|
$0.1008 / $0.1290 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0797 / $0.1414 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 14 CONTACT(S), 1 ROW(S), FEMALE, 0.079 INCH PITCH, CRIMP TERMINAL, LOCKING, BLACK INSULATOR, SOCKET | 1728 |
|
$0.1560 / $0.7800 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 14 CONTACT(S), 1 ROW(S), FEMALE, 0.079 INCH PITCH, CRIMP TERMINAL, LOCKING, BLACK INSULATOR, SOCKET | 32 |
|
$0.4800 / $0.8000 | Buy Now |
DISTI #
DF3-14S-2C
|
TME | Plug, wire-wire/PCB, female, DF3, 2mm, PIN: 14, w/o contacts Min Qty: 10 | 66 |
|
$0.0850 / $0.1190 | Buy Now |
Part Details for DF3-14S-2C
DF3-14S-2C CAD Models
DF3-14S-2C Part Data Attributes
|
DF3-14S-2C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF3-14S-2C
Hirose Electric Co Ltd
Board Connector, 14 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.181 inch | |
Body Depth | 0.268 inch | |
Body Length | 1.181 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN/GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.3924 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3/e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | WITH CABLE ASSEMBLY | |
Polarization Key | POLARIZED RIB | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for DF3-14S-2C
This table gives cross-reference parts and alternative options found for DF3-14S-2C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF3-14S-2C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9300-214-228 | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Methode Electronics Inc | DF3-14S-2C vs 9300-214-228 |
9300-214-230 | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Methode Electronics Inc | DF3-14S-2C vs 9300-214-230 |
14-60-2140 | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Molex | DF3-14S-2C vs 14-60-2140 |
90650-0045 | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, IDC Terminal, Guide Pin, Receptacle | Molex | DF3-14S-2C vs 90650-0045 |
90123-0114 | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator | Molex | DF3-14S-2C vs 90123-0114 |
14-56-7148 | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Molex | DF3-14S-2C vs 14-56-7148 |
W-D1514-1N#01 | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Natural Insulator, Plug, | SMK Corporation | DF3-14S-2C vs W-D1514-1N#01 |
14-56-6148 | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Molex | DF3-14S-2C vs 14-56-6148 |
14-56-2141 | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug, LEAD FREE | Molex | DF3-14S-2C vs 14-56-2141 |
9300-014-226 | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Methode Electronics Inc | DF3-14S-2C vs 9300-014-226 |