There are no models available for this part yet.
Overview of DF3-11S-2C by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DF3-11S-2C by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AK9116
|
Newark | [Signalbee ] 2.0Mm Pitch Discrete Wire, Board To Board Connectors (Ul/Csa Certified) |Hirose(Hrs) DF3-11S-2C RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1100 / $0.1200 | Buy Now | |
DISTI #
H2092-ND
|
DigiKey | CONN RCPT HSG 11POS 2.00MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
143 In Stock |
|
$0.0972 / $0.2400 | Buy Now | |
DISTI #
DF3-11S-2C
|
Avnet Americas | Conn Housing SKT 11 POS 2mm Crimp ST Panel Mount Bag - Bag (Alt: DF3-11S-2C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$0.0750 / $0.0870 | Buy Now | |
DISTI #
798-DF3-11S-2C
|
Mouser Electronics | Headers & Wire Housings 2MM RECEPT HOUSING 11 POS CRIMP RoHS: Compliant | 11191 |
|
$0.0720 / $0.2200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$0.0732 | Buy Now | ||
DISTI #
HIRDF3-11S-2C
|
Heilind Electronics | 543-0012-9-00 BAG | Americas - 0 in Stock5250 On Order |
|
$0.0938 / $0.1200 | Buy Now | |
Onlinecomponents.com | 2.0mm Pitch Discrete Wire, Board to Board Connectors (UL/CSA Certified) RoHS: Compliant | 0 |
|
$0.0702 / $0.1154 | Buy Now | ||
DISTI #
DF3-11S-2C
|
TME | Connector: wire-wire/PCB, plug, female, PIN: 11, DF3, Pitch: 2mm Min Qty: 1 | 11 |
|
$0.0690 / $0.1130 | Buy Now | |
DISTI #
000000000003970831
|
Sager | Headers & Wire Housings 2MM RECEPT HOUSING 11 POS CRIMP Min Qty: 100 | 0 |
|
$0.0750 / $0.1000 | Buy Now | |
DISTI #
543-0012-9-00
|
Avnet Abacus | Conn Housing SKT 11 POS 2mm Crimp ST Panel Mount Bag (Alt: 543-0012-9-00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for DF3-11S-2C by Hirose Electric Co Ltd
Part Data Attributes for DF3-11S-2C by Hirose Electric Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Additional Feature
|
LOW PROFILE
|
Body Breadth
|
0.181 inch
|
Body Depth
|
0.268 inch
|
Body Length
|
0.945 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
TIN/GOLD
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
4.3924 N
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYAMIDE
|
JESD-609 Code
|
e3/e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.079 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING MECH
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Option
|
WITH CABLE ASSEMBLY
|
Polarization Key
|
HOUSING SIDE
|
Rated Current (Signal)
|
|
Reference Standard
|
UL, CSA
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
11
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
22 AWG
|
Wire Size-Min
|
28 AWG
|
Withdrawl Force-Min
|
.3058 N
|
Alternate Parts for DF3-11S-2C
This table gives cross-reference parts and alternative options found for DF3-11S-2C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF3-11S-2C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65039-226LF | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, LEAD FREE | Amphenol FCi | DF3-11S-2C vs 65039-226LF |
10087007-011LF | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Locking, Black Insulator, Plug, LEAD FREE | Amphenol FCi | DF3-11S-2C vs 10087007-011LF |
69305-011 | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug | Amphenol FCi | DF3-11S-2C vs 69305-011 |
67259-1100 | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, White Insulator | Molex | DF3-11S-2C vs 67259-1100 |
1-644389-1 | 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | DF3-11S-2C vs 1-644389-1 |
65980-026 | Board Connector, 11 Contact(s), 1 Row(s), Crimp Terminal | Amphenol FCi | DF3-11S-2C vs 65980-026 |
1-770602-1 | 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE Connectivity | DF3-11S-2C vs 1-770602-1 |
51163-1101 | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle | Molex | DF3-11S-2C vs 51163-1101 |
65486-011 | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.15 inch Pitch, Crimp Terminal, Black Insulator, Receptacle | Amphenol FCi | DF3-11S-2C vs 65486-011 |
50-57-9011 | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug, | Molex | DF3-11S-2C vs 50-57-9011 |