Part Details for DF22L-2S-7.92C by Hirose Electric Co Ltd
Overview of DF22L-2S-7.92C by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for DF22L-2S-7.92C
DF22L-2S-7.92C CAD Models
DF22L-2S-7.92C Part Data Attributes
|
DF22L-2S-7.92C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF22L-2S-7.92C
Hirose Electric Co Ltd
Board Connector, 2 Contact(s), Female, Straight, Crimp Terminal, Latch, White Insulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.303 inch | |
Body Depth | 0.787 inch | |
Body Length | 0.61 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Gender | FEMALE | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 2500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .3058 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | YES | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Reference Standard | UL,TUV | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Withdrawl Force-Min | .29746 N |