-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 2 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Beige Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M0610
|
Newark | Wire-Board Connector, Socket, 40 Position, 1Mm, Product Range:Df20 Series, Gender:Receptacle, No. Of Positions:40Positions, Pitch Spacing:1Mm, For Use With:Df20 Series Contacts, Contact Material:Phosphor Bronze, No. Of Rows:2Rows Rohs Compliant: Yes |Hirose(Hrs) DF20A-40DS-1C RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 83 |
|
$0.2040 / $0.2580 | Buy Now |
DISTI #
H3146-ND
|
DigiKey | CONN RCPT HSG 40POS 1.00MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2593 In Stock |
|
$0.2118 / $0.5200 | Buy Now |
DISTI #
DF20A-40DS-1C
|
Avnet Americas | Conn Housing SKT 40 POS 1mm Crimp ST Cable Mount Embossed T/R - Bag (Alt: DF20A-40DS-1C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.1762 / $0.2044 | Buy Now |
DISTI #
798-DF20A-40DS-1C
|
Mouser Electronics | Headers & Wire Housings Housing SKT 40 POS 1mm ST RoHS: Compliant | 5843 |
|
$0.1880 / $0.4600 | Buy Now |
|
Future Electronics | DF20 Series 40 Position 1.00 mm Pitch Rectangular Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 400Bulk |
|
$0.1730 / $0.2100 | Buy Now |
DISTI #
HIRDF20A-40DS-1C
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.2203 / $0.2820 | Buy Now | |
|
Onlinecomponents.com | 1.0mm Pitch Double Rows Low Profile Board-to-Cable Connectors RoHS: Compliant |
3000 In Stock |
|
$0.1660 / $0.2712 | Buy Now |
DISTI #
DF20A-40DS-1C
|
TME | Connector: wire-board, plug, female, DF20, 1mm, PIN: 40, for cable Min Qty: 1 | 331 |
|
$0.1810 / $0.3860 | Buy Now |
DISTI #
000000000003970618
|
Sager | Headers & Wire Housings Housing SKT 40 POS 1mm ST Min Qty: 100 | 0 |
|
$0.1760 / $0.2400 | Buy Now |
DISTI #
686-0023-1-00
|
Avnet Abacus | Conn Housing SKT 40 POS 1mm Crimp ST Cable Mount Embossed T/R (Alt: 686-0023-1-00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF20A-40DS-1C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF20A-40DS-1C
Hirose Electric Co Ltd
Board Connector, 40 Contact(s), 2 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Beige Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | COMPATIBLE CONTACTS: DF20F-2830SCFA(41); DF20F-2830SCFA(04) | |
Body Breadth | 0.197 inch | |
Body Depth | 0.161 inch | |
Body Length | 0.874 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | ||
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.0016 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | WITH CABLE ASSEMBLY | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | ||
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 32 AWG | |
Withdrawl Force-Min | .1946 N |
This table gives cross-reference parts and alternative options found for DF20A-40DS-1C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF20A-40DS-1C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51242-4000 | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle, | Molex | DF20A-40DS-1C vs 51242-4000 |