Part Details for DF200BA80 by Sanrex Corporation
Overview of DF200BA80 by Sanrex Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for DF200BA80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 6-PK DIODE MODULE 200A/800V RoHS: Compliant Min Qty: 40 Package Multiple: 40 | 0 |
|
$74.7100 / $80.4600 | Buy Now |
|
Ozdisan Elektronik | DIODE BRIDGE 200A 800V 3PH | 0 |
|
$97.7750 / $104.6192 | RFQ |
Part Details for DF200BA80
DF200BA80 CAD Models
DF200BA80 Part Data Attributes
|
DF200BA80
Sanrex Corporation
Buy Now
Datasheet
|
Compare Parts:
DF200BA80
Sanrex Corporation
Bridge Rectifier Diode, 200A, 800V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SANSHA ELECTRIC MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 2000 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 200 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO |