Part Details for DF1EC-11P-2.5DSA(36) by Hirose Electric Co Ltd
Overview of DF1EC-11P-2.5DSA(36) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51747-11100000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51753-003LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51747-11100000A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. |
Price & Stock for DF1EC-11P-2.5DSA(36)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7955
|
Newark | [Signalbee ] 2.5Mm Pitch Connectors For Full Lock, Discrete Wire Connection |Hirose(Hrs) DF1EC-11P-2.5DSA(36) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 / $1.4600 | Buy Now |
DISTI #
DF1EC-11P-2.5DSA(36)-ND
|
DigiKey | CONN HEADER 11POS 2.5MM STR T/H Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$1.4112 | Buy Now |
DISTI #
DF1EC-11P-2.5DSA(3
|
Avnet Americas | Connector Wire to Board Shrouded Header 11 Position 2.5mm Solder Straight Through Hole - Bag (Alt: DF1EC-11P-2.5DSA(3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-DF1EC-11P25DSA36
|
Mouser Electronics | Headers & Wire Housings 2.5MM STRT PIN HDR 11P T/H GLD W/O BOSS RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
000000000005531857
|
Sager | Headers & Wire Housings 2.5MM STRT PIN HDR 11P T/H GLD W/O BOSS | 0 |
|
Buy Now |
Part Details for DF1EC-11P-2.5DSA(36)
DF1EC-11P-2.5DSA(36) CAD Models
DF1EC-11P-2.5DSA(36) Part Data Attributes
|
DF1EC-11P-2.5DSA(36)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1EC-11P-2.5DSA(36)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |