-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2259
|
Newark | Connector, Header, 5Pos, 1Row, 2.5Mm, Pitch Spacing:2.5Mm, No. Of Contacts:5Contacts, Gender:Header, Product Range:Df1B Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Gold Plated Contacts, Contact Rohs Compliant: Yes |Hirose(Hrs) DF1B-5P-2.5DSA(01) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3660 / $0.6190 | Buy Now |
DISTI #
H3618-ND
|
DigiKey | CONN HEADER VERT 5POS 2.5MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5263 In Stock |
|
$0.2190 / $0.6100 | Buy Now |
DISTI #
DF1B-5P-2.5DSA(01)
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 2.5mm Solder ST Thru-Hole Bag - Bag (Alt: DF1B-5P-2.5DSA(01)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-DF1B-5P-2.5DSA01
|
Mouser Electronics | Headers & Wire Housings 2.5MM V SNG ROW HDR 5P THRU-HOLE SKT RoHS: Compliant | 3354 |
|
$0.2190 / $0.5900 | Buy Now |
|
Future Electronics | 5 POSITION 2.5MM STRAIGHT GOLD HEADER RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.2700 / $0.3250 | Buy Now |
DISTI #
HIRDF1B-5P-2.5DSA(01)
|
Heilind Electronics | 541-0228-5-01 BAG | Americas - 0 in Stock |
|
$0.2492 / $0.3560 | Buy Now |
|
Onlinecomponents.com | 2.5mm Pitch Connectors for Discrete Wire (UL/CSA Certified) RoHS: Compliant | 0 |
|
$0.2035 / $0.3423 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 5 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, 0.098 INCH PITCH, SOLDER TERMINAL, LOCKING, WHITE INSULATOR, RECEPTACLE | 3507 |
|
$0.2888 / $0.8250 | Buy Now |
DISTI #
DF1B-5P-2.5DSA-01
|
TME | Connector: wire-wire/PCB, socket, male, DF1B, 2.5mm, PIN: 5, THT Min Qty: 100 | 0 |
|
$0.2570 | RFQ |
DISTI #
541-0228-5-01
|
Avnet Abacus | Conn Shrouded Header HDR 5 POS 2.5mm Solder ST Thru-Hole Bag (Alt: 541-0228-5-01) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF1B-5P-2.5DSA(01)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1B-5P-2.5DSA(01)
Hirose Electric Co Ltd
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | PACKAGING 100 PCS. IN A BAG | |
Body Breadth | 0.224 inch | |
Body Depth | 0.374 inch | |
Body Length | 0.591 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.3924 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.142 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .417 N |
This table gives cross-reference parts and alternative options found for DF1B-5P-2.5DSA(01). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF1B-5P-2.5DSA(01), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86635-905LF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | DF1B-5P-2.5DSA(01) vs 86635-905LF |
78938-305HLF | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | DF1B-5P-2.5DSA(01) vs 78938-305HLF |
78959-305LF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | DF1B-5P-2.5DSA(01) vs 78959-305LF |
86635-805LF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DF1B-5P-2.5DSA(01) vs 86635-805LF |
93992-305HLF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | DF1B-5P-2.5DSA(01) vs 93992-305HLF |
78958-705LF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DF1B-5P-2.5DSA(01) vs 78958-705LF |
91276-205HLF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DF1B-5P-2.5DSA(01) vs 91276-205HLF |
86634-005LF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | DF1B-5P-2.5DSA(01) vs 86634-005LF |
78977-105LF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | DF1B-5P-2.5DSA(01) vs 78977-105LF |
68633-305HLF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | DF1B-5P-2.5DSA(01) vs 68633-305HLF |