Part Details for DF19G-8S-1C by Hirose Electric Co Ltd
Overview of DF19G-8S-1C by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DF19G-8S-1C
DF19G-8S-1C CAD Models
DF19G-8S-1C Part Data Attributes
|
DF19G-8S-1C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF19G-8S-1C
Hirose Electric Co Ltd
Board Connector, 8 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Gray Insulator, Socket
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.059 inch | |
Body Depth | 0.24 inch | |
Body Length | 0.453 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | ||
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.0024 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | ||
Reference Standard | UL | |
Terminal Length | ||
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 32 AWG | |
Withdrawl Force-Min | .1946 N |
Alternate Parts for DF19G-8S-1C
This table gives cross-reference parts and alternative options found for DF19G-8S-1C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF19G-8S-1C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE100F24-8-C | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator | Pancon Corporation | DF19G-8S-1C vs CE100F24-8-C |
51163-0804 | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Blue Insulator, Receptacle | Molex | DF19G-8S-1C vs 51163-0804 |
65980-029 | Board Connector, 8 Contact(s), 1 Row(s), Crimp Terminal | Amphenol FCi | DF19G-8S-1C vs 65980-029 |
35155-0803 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Crimp Terminal, Latch, Yellow Insulator, Receptacle | Molex | DF19G-8S-1C vs 35155-0803 |
351550801 | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Latch, Black Insulator, Receptacle | Molex | DF19G-8S-1C vs 351550801 |
51163-0802 | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Red Insulator, Receptacle | Molex | DF19G-8S-1C vs 51163-0802 |
66414-065LF | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, LEAD FREE | Amphenol FCi | DF19G-8S-1C vs 66414-065LF |
1300-308 | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Red Insulator, Receptacle | Methode Electronics Inc | DF19G-8S-1C vs 1300-308 |
10087007-008LF | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Locking, Black Insulator, Plug, LEAD FREE | Amphenol FCi | DF19G-8S-1C vs 10087007-008LF |
65039-229 | Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal | Amphenol FCi | DF19G-8S-1C vs 65039-229 |