Part Details for DF19G-30S-1F(05) by Hirose Electric Co Ltd
Overview of DF19G-30S-1F(05) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF19G-30S-1F(05)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8981
|
Newark | 1.0Mm Pitch, Low Profile Wire-To-Board, Fpc-To-Board, Micro-Coaxial Cable-To-Board Connectors |Hirose(Hrs) DF19G-30S-1F(05) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 / $1.9600 | Buy Now |
DISTI #
H10762-ND
|
DigiKey | CONN FPC RCPT 30POS 1MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
373 In Stock |
|
$1.2302 / $2.3700 | Buy Now |
DISTI #
DF19G-30S-1F(05)
|
Avnet Americas | Conn FPC Connector PL 30 POS 1mm Crimp ST SMD Bag - Bag (Alt: DF19G-30S-1F(05)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bag | 0 |
|
$1.2250 / $1.4210 | Buy Now |
DISTI #
798-DF19G30S1F05
|
Mouser Electronics | Headers & Wire Housings 30P PLUG TOP BRD MNT GROUNDING PLATE REQ RoHS: Compliant | 772 |
|
$1.2000 / $2.3700 | Buy Now |
|
Future Electronics | Board-to-Cable/FPC/Thin Coaxial Cable Connector (1-mm Pitch) - DF19 Series RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$1.2100 / $1.3000 | Buy Now |
DISTI #
HIRDF19G-30S-1F(05)
|
Heilind Electronics | 685-0033-9-05 BAG | Americas - 0 in Stock |
|
$1.3810 / $1.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1400 / $1.6700 | Buy Now |
DISTI #
000000000003970129
|
Sager | Headers & Wire Housings 30P PLUG TOP BRD MNT GROUNDING PLATE REQ Min Qty: 100 | 0 |
|
$1.0700 / $1.3100 | Buy Now |
DISTI #
685-0033-9-05
|
Avnet Abacus | Conn FPC Connector PL 30 POS 1mm Crimp ST SMD Bag (Alt: 685-0033-9-05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF19G-30S-1F(05)
DF19G-30S-1F(05) CAD Models
DF19G-30S-1F(05) Part Data Attributes
|
DF19G-30S-1F(05)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF19G-30S-1F(05)
Hirose Electric Co Ltd
Card Edge Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, IDC Terminal, Locking Mech, Beige Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.047 inch | |
Body Depth | 0.234 inch | |
Body Length | 1.319 inch | |
Body/Shell Style | SOCKET | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.0024 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |
Alternate Parts for DF19G-30S-1F(05)
This table gives cross-reference parts and alternative options found for DF19G-30S-1F(05). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF19G-30S-1F(05), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EZC50HCMN | Card Edge Connector, 50 Contact(s), 1/2 LOADED Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Receptacle | Sullins Connector Solutions | DF19G-30S-1F(05) vs EZC50HCMN |
EZC50HRMN | Card Edge Connector, 50 Contact(s), 1/2 LOADED Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Receptacle | Sullins Connector Solutions | DF19G-30S-1F(05) vs EZC50HRMN |
2-487544-7 | HEADER CONNECTOR,CABLE MNT,PLUG,30 CONTACTS,0.05 PITCH,BLACK | TE Connectivity | DF19G-30S-1F(05) vs 2-487544-7 |
ESC50HCMN | Card Edge Connector, 50 Contact(s), 1/2 LOADED Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | DF19G-30S-1F(05) vs ESC50HCMN |