-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Locking, Beige Insulator, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK5936
|
Newark | Connector Housing, Rcpt, 30Pos, 1Mm Rohs Compliant: Yes |Hirose(Hrs) DF19G-30S-1C(06) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8760 / $1.5100 | Buy Now |
DISTI #
26-DF19G-30S-1C(06)-ND
|
DigiKey | CONN PLUG HSG 30POS 1.00MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
1125 In Stock |
|
$0.6582 / $1.4400 | Buy Now |
DISTI #
DF19G-30S-1C(06)
|
Avnet Americas | Connector Wire to Board Receptacle 30 Position 1mm Crimp Straight Cable Mount - Bag (Alt: DF19G-30S-1C(06)) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bag | 0 |
|
$0.6875 / $0.7975 | Buy Now |
DISTI #
798-DF19G30S1C06
|
Mouser Electronics | Headers & Wire Housings CONN SOCKT CRIMP 30POS 1MM W/GRD RoHS: Compliant | 480 |
|
$0.6580 / $1.4300 | Buy Now |
|
Future Electronics | Headers Wire Housings CONN SOCKT CRIMP 30POS 1MM W/GRD RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.6750 / $0.7700 | Buy Now |
DISTI #
HIRDF19G-30S-1C(06)
|
Heilind Electronics | 685-0014-4-06 PACK | Americas - 0 in Stock |
|
$0.8594 / $1.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6520 / $0.9350 | Buy Now |
DISTI #
67204015
|
Verical | Conn Housing SKT 30 POS 1mm Crimp ST Cable Mount Beige Bag Min Qty: 93 Package Multiple: 1 | Americas - 920 |
|
$0.8144 / $0.9214 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 30 CONTACT(S), 1 ROW(S), FEMALE, 0.039 INCH PITCH, CRIMP TERMINAL, LOCKING, BEIGE INSULATOR, SOCKET | 736 |
|
$0.8460 / $2.1150 | Buy Now |
DISTI #
DF19G-30S-1C-06
|
TME | Plug, wire-board, female, Min Qty: 1 | 0 |
|
$0.7000 / $1.0000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF19G-30S-1C(06)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF19G-30S-1C(06)
Hirose Electric Co Ltd
FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Locking, Beige Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.059 inch | |
Body Depth | 0.24 inch | |
Body Length | 1.319 inch | |
Body/Shell Style | SOCKET | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |