Part Details for DF19G-30S-1C(05) by Hirose Electric Co Ltd
Overview of DF19G-30S-1C(05) by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF19G-30S-1C(05)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BOARD CONNECTOR, 30 CONTACT(S), 1 ROW(S), MALE, 0.039 INCH PITCH, CRIMP TERMINAL, BEIGE INSULATOR, PLUG | 496 |
|
$4.8750 / $9.7500 | Buy Now |
DISTI #
685-0014-4-05
|
Avnet Abacus | Conn Housing F 30 POS 1mm Crimp ST Cable Mount Bag (Alt: 685-0014-4-05) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for DF19G-30S-1C(05)
DF19G-30S-1C(05) CAD Models
DF19G-30S-1C(05) Part Data Attributes
|
DF19G-30S-1C(05)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF19G-30S-1C(05)
Hirose Electric Co Ltd
Board Connector, 30 Contact(s), 1 Row(s), Male, 0.039 inch Pitch, Crimp Terminal, Beige Insulator, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.059 inch | |
Body Depth | 0.24 inch | |
Body Length | 1.319 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.0024 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .1946 N |
Alternate Parts for DF19G-30S-1C(05)
This table gives cross-reference parts and alternative options found for DF19G-30S-1C(05). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF19G-30S-1C(05), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A1255WR-S-30PD02 | Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | DF19G-30S-1C(05) vs A1255WR-S-30PD02 |
DPH-1-30-SG-.200/SMT/.220 | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Adam Technologies Inc | DF19G-30S-1C(05) vs DPH-1-30-SG-.200/SMT/.220 |
PH1-30-UA-SMT-A-PP-T/R | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | DF19G-30S-1C(05) vs PH1-30-UA-SMT-A-PP-T/R |
PH1-30-U-.147-SMT-A | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | DF19G-30S-1C(05) vs PH1-30-U-.147-SMT-A |
1255MR-30GB-U | Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | Ratioplast Electronics | DF19G-30S-1C(05) vs 1255MR-30GB-U |
DPH-1-30-T-.200/SMT/.220 | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Adam Technologies Inc | DF19G-30S-1C(05) vs DPH-1-30-T-.200/SMT/.220 |
2812-30-R-01-6.0-1 | Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Receptacle | Singatron Enterprises Co | DF19G-30S-1C(05) vs 2812-30-R-01-6.0-1 |
87721-0002 | Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal | Molex | DF19G-30S-1C(05) vs 87721-0002 |
SPHB1750-PT1902GF-0820-0930 | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | MMT Corp | DF19G-30S-1C(05) vs SPHB1750-PT1902GF-0820-0930 |
SPHB1750-PT1902GF-0820-0930-CP | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | MMT Corp | DF19G-30S-1C(05) vs SPHB1750-PT1902GF-0820-0930-CP |